PC Pin Receptacles, Socket Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Tail Type | Termination | Length - Overall | Accepts Pin Diameter | Accepts Square Pin Size | Pin Hole Diameter | Mounting Hole Diameter | Flange Diameter | Tail Diameter | Socket Depth | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,053 In Stock | 1 : ¥3.45000 Bulk | Bulk | Active | Standard Tail | Press-Fit | 0.236" (6.00mm) | 0.015" ~ 0.020" (0.38mm ~ 0.51mm) | - | 0.031" (0.79mm) | 0.041" (1.04mm) | - | 0.018" (0.46mm) | 0.120" (3.05mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
2,625 In Stock | 1 : ¥3.53000 Bulk | Bulk | Active | Standard Tail | Press-Fit | 0.333" (8.46mm) | 0.015" ~ 0.020" (0.38mm ~ 0.51mm) | - | 0.031" (0.79mm) | 0.041" (1.04mm) | - | 0.018" (0.46mm) | 0.120" (3.05mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
999 In Stock | 1 : ¥9.44000 Bulk | Bulk | Active | Standard Tail | Press-Fit | 0.236" (6.00mm) | 0.015" ~ 0.020" (0.38mm ~ 0.51mm) | - | 0.031" (0.79mm) | 0.041" (1.04mm) | - | 0.018" (0.46mm) | 0.120" (3.05mm) | Beryllium Copper | Tin-Lead | 100.0µin (2.54µm) | |||
964 In Stock | 1 : ¥11.25000 Bulk | Bulk | Active | Standard Tail | Press-Fit | 0.433" (11.00mm) | 0.015" ~ 0.020" (0.38mm ~ 0.51mm) | - | 0.031" (0.79mm) | 0.041" (1.04mm) | - | 0.018" (0.46mm) | 0.120" (3.05mm) | Beryllium Copper | Gold | 10.0µin (0.25µm) | |||
954 In Stock | 1 : ¥11.74000 Bulk | Bulk | Active | Standard Tail | Press-Fit | 0.433" (11.00mm) | 0.015" ~ 0.020" (0.38mm ~ 0.51mm) | - | 0.031" (0.79mm) | 0.041" (1.04mm) | - | 0.018" (0.46mm) | 0.120" (3.05mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥5.19401 Bulk | Bulk | Active | Standard Tail | Press-Fit | 0.236" (6.00mm) | 0.015" ~ 0.020" (0.38mm ~ 0.51mm) | - | 0.031" (0.79mm) | 0.041" (1.04mm) | - | 0.018" (0.46mm) | 0.120" (3.05mm) | Beryllium Copper | Tin | 100.0µin (2.54µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥5.23515 Bulk | Bulk | Active | Standard Tail | Press-Fit | 0.236" (6.00mm) | 0.015" ~ 0.020" (0.38mm ~ 0.51mm) | - | 0.031" (0.79mm) | 0.041" (1.04mm) | - | 0.018" (0.46mm) | 0.120" (3.05mm) | Beryllium Copper | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥5.30419 Bulk | Bulk | Active | Standard Tail | Press-Fit | 0.333" (8.46mm) | 0.015" ~ 0.020" (0.38mm ~ 0.51mm) | - | 0.031" (0.79mm) | 0.041" (1.04mm) | - | 0.018" (0.46mm) | 0.120" (3.05mm) | Beryllium Copper | Tin-Lead | 100.0µin (2.54µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥5.30419 Bulk | Bulk | Active | Standard Tail | Press-Fit | 0.333" (8.46mm) | 0.015" ~ 0.020" (0.38mm ~ 0.51mm) | - | 0.031" (0.79mm) | 0.041" (1.04mm) | - | 0.018" (0.46mm) | 0.120" (3.05mm) | Beryllium Copper | Tin | 100.0µin (2.54µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥5.32669 Bulk | Bulk | Active | Standard Tail | Press-Fit | 0.236" (6.00mm) | 0.015" ~ 0.020" (0.38mm ~ 0.51mm) | - | 0.031" (0.79mm) | 0.041" (1.04mm) | - | 0.018" (0.46mm) | 0.120" (3.05mm) | Beryllium Copper | Gold | 10.0µin (0.25µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥5.32669 Bulk | Bulk | Active | Standard Tail | Press-Fit | 0.236" (6.00mm) | 0.015" ~ 0.020" (0.38mm ~ 0.51mm) | - | 0.031" (0.79mm) | 0.041" (1.04mm) | - | 0.018" (0.46mm) | 0.120" (3.05mm) | Beryllium Copper | Gold | 10.0µin (0.25µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥5.34261 Bulk | Bulk | Active | Standard Tail | Press-Fit | 0.333" (8.46mm) | 0.015" ~ 0.020" (0.38mm ~ 0.51mm) | - | - | 0.041" (1.04mm) | - | 0.018" (0.46mm) | 0.120" (3.05mm) | Beryllium Copper | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥5.43415 Bulk | Bulk | Active | Standard Tail | Press-Fit | 0.333" (8.46mm) | 0.015" ~ 0.020" (0.38mm ~ 0.51mm) | - | 0.031" (0.79mm) | 0.041" (1.04mm) | - | 0.018" (0.46mm) | 0.120" (3.05mm) | Beryllium Copper | Gold | 10.0µin (0.25µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥5.43415 Bulk | Bulk | Active | Standard Tail | Press-Fit | 0.333" (8.46mm) | 0.015" ~ 0.020" (0.38mm ~ 0.51mm) | - | 0.031" (0.79mm) | 0.041" (1.04mm) | - | 0.018" (0.46mm) | 0.120" (3.05mm) | Beryllium Copper | Gold | 10.0µin (0.25µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥5.45673 Bulk | Bulk | Active | Standard Tail | Press-Fit | 0.433" (11.00mm) | 0.015" ~ 0.020" (0.38mm ~ 0.51mm) | - | 0.031" (0.79mm) | 0.041" (1.04mm) | - | 0.018" (0.46mm) | 0.120" (3.05mm) | Beryllium Copper | Tin-Lead | 100.0µin (2.54µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥5.45673 Bulk | Bulk | Active | Standard Tail | Press-Fit | 0.433" (11.00mm) | 0.015" ~ 0.020" (0.38mm ~ 0.51mm) | - | 0.031" (0.79mm) | 0.041" (1.04mm) | - | 0.018" (0.46mm) | 0.120" (3.05mm) | Beryllium Copper | Tin | 100.0µin (2.54µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥5.49917 Bulk | Bulk | Active | Standard Tail | Press-Fit | 0.433" (11.00mm) | 0.015" ~ 0.020" (0.38mm ~ 0.51mm) | - | - | 0.041" (1.04mm) | - | 0.018" (0.46mm) | 0.120" (3.05mm) | Beryllium Copper | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥5.59071 Bulk | Bulk | Active | Standard Tail | Press-Fit | 0.236" (6.00mm) | 0.015" ~ 0.020" (0.38mm ~ 0.51mm) | - | 0.031" (0.79mm) | 0.041" (1.04mm) | - | 0.018" (0.46mm) | 0.120" (3.05mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥5.59071 Bulk | Bulk | Active | Standard Tail | Press-Fit | 0.433" (11.00mm) | 0.015" ~ 0.020" (0.38mm ~ 0.51mm) | - | 0.031" (0.79mm) | 0.041" (1.04mm) | - | 0.018" (0.46mm) | 0.120" (3.05mm) | Beryllium Copper | Gold | 10.0µin (0.25µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥5.59071 Bulk | Bulk | Active | Standard Tail | Press-Fit | 0.236" (6.00mm) | 0.015" ~ 0.020" (0.38mm ~ 0.51mm) | - | 0.031" (0.79mm) | 0.041" (1.04mm) | - | 0.018" (0.46mm) | 0.120" (3.05mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥5.59071 Bulk | Bulk | Active | Standard Tail | Press-Fit | 0.433" (11.00mm) | 0.015" ~ 0.020" (0.38mm ~ 0.51mm) | - | 0.031" (0.79mm) | 0.041" (1.04mm) | - | 0.018" (0.46mm) | 0.120" (3.05mm) | Beryllium Copper | Gold | 10.0µin (0.25µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥5.70089 Bulk | Bulk | Active | Standard Tail | Press-Fit | 0.333" (8.46mm) | 0.015" ~ 0.020" (0.38mm ~ 0.51mm) | - | 0.031" (0.79mm) | 0.041" (1.04mm) | - | 0.018" (0.46mm) | 0.120" (3.05mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥5.70089 Bulk | Bulk | Active | Standard Tail | Press-Fit | 0.333" (8.46mm) | 0.015" ~ 0.020" (0.38mm ~ 0.51mm) | - | 0.031" (0.79mm) | 0.041" (1.04mm) | - | 0.018" (0.46mm) | 0.120" (3.05mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥5.79505 Bulk | Bulk | Active | Standard Tail | Press-Fit | 0.236" (6.00mm) | 0.015" ~ 0.020" (0.38mm ~ 0.51mm) | - | 0.031" (0.79mm) | 0.041" (1.04mm) | - | 0.018" (0.46mm) | 0.120" (3.05mm) | Beryllium Copper | Gold | 10.0µin (0.25µm) | |||
0 In Stock Check Lead Time | 1,000 : ¥5.85605 Bulk | Bulk | Active | Standard Tail | Press-Fit | 0.433" (11.00mm) | 0.015" ~ 0.020" (0.38mm ~ 0.51mm) | - | 0.031" (0.79mm) | 0.041" (1.04mm) | - | 0.018" (0.46mm) | 0.120" (3.05mm) | Beryllium Copper | Gold | 30.0µin (0.76µm) |