0489-2-15-15-11-27-04-0 | |
---|---|
DigiKey Part Number | 0489-215151127040-ND |
Manufacturer | |
Manufacturer Product Number | 0489-2-15-15-11-27-04-0 |
Description | CONN PIN RCPT .015-.020 PRESSFIT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.015" ~ 0.020" (0.38mm ~ 0.51mm) Standard Tail Press-Fit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | Standard Tail | |
Termination | Press-Fit | |
Length - Overall | 0.433" (11.00mm) | |
Accepts Pin Diameter | 0.015" ~ 0.020" (0.38mm ~ 0.51mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.031" (0.79mm) | |
Mounting Hole Diameter | 0.041" (1.04mm) | |
Flange Diameter | - | |
Tail Diameter | 0.018" (0.46mm) | |
Socket Depth | 0.120" (3.05mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.74000 | ¥11.74 |
10 | ¥9.90900 | ¥99.09 |
25 | ¥9.50360 | ¥237.59 |
50 | ¥9.30180 | ¥465.09 |
100 | ¥8.89700 | ¥889.70 |
250 | ¥8.08796 | ¥2,021.99 |
500 | ¥7.27914 | ¥3,639.57 |
1,000 | ¥6.47031 | ¥6,470.31 |
3,000 | ¥5.86374 | ¥17,591.22 |