S9141-45R

DigiKey Part Number
952-3663-2-ND - Tape & Reel (TR)
952-3663-1-ND - Cut Tape (CT)
952-3663-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S9141-45R
Description
CONN PIN RCPT .031-.051 SOLDER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.031" ~ 0.051" (0.80mm ~ 1.30mm) No Tail Surface Mount - Bottom Entry
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tail Type
No Tail
Termination
Surface Mount - Bottom Entry
Length - Overall
0.160" (4.06mm)
Accepts Pin Diameter
0.031" ~ 0.051" (0.80mm ~ 1.30mm)
Accepts Square Pin Size
-
Pin Hole Diameter
0.079" (2.00mm)
Mounting Hole Diameter
0.102" (2.59mm)
Flange Diameter
-
Tail Diameter
-
Socket Depth
0.101" (2.56mm)
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
3.94µin (0.10µm)
Features
-
Operating Temperature
-50°C ~ 125°C
Board Thickness
-
Insertion Force
3.00N ~ 6.00N
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.08000¥6.08
10¥4.60600¥46.06
25¥4.13760¥103.44
50¥3.81760¥190.88
100¥3.52690¥352.69
250¥3.18312¥795.78
500¥2.94978¥1,474.89
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,400¥2.64244¥3,699.42
2,800¥2.45931¥6,886.07
4,200¥2.36028¥9,913.18
7,000¥2.24343¥15,704.01
9,800¥2.17104¥21,276.19
14,000¥2.09805¥29,372.70
35,000¥1.98062¥69,321.70
Manufacturers Standard Package