H2170-01 | |
---|---|
DigiKey Part Number | 952-1442-ND |
Manufacturer | |
Manufacturer Product Number | H2170-01 |
Description | CONN PC PIN CIRC 0.041DIA TIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin 0.041" (1.04mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.041" (1.04mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.500" (12.70mm) | |
Length - Below Flange | 0.082" (2.08mm) | |
Length - Overall | 0.602" (15.29mm) | |
Flange Diameter | 0.070" (1.77mm) | |
Mounting Hole Diameter | 0.041" ~ 0.045" (1.04mm ~ 1.14mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Insulation | Non-Insulated | |
Board Thickness | 0.063" (1.60mm) | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥3.00500 | ¥30.05 |
25 | ¥2.74880 | ¥68.72 |
50 | ¥2.58780 | ¥129.39 |
100 | ¥2.47940 | ¥247.94 |
250 | ¥2.26360 | ¥565.90 |
500 | ¥2.15590 | ¥1,077.95 |
1,000 | ¥1.77857 | ¥1,778.57 |
3,000 | ¥1.61692 | ¥4,850.76 |