S9141-45R | |
---|---|
DigiKey Part Number | 952-3663-2-ND - Tape & Reel (TR) 952-3663-1-ND - Cut Tape (CT) 952-3663-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S9141-45R |
Description | CONN PIN RCPT .031-.051 SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.031" ~ 0.051" (0.80mm ~ 1.30mm) No Tail Surface Mount - Bottom Entry |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Surface Mount - Bottom Entry | |
Length - Overall | 0.160" (4.06mm) | |
Accepts Pin Diameter | 0.031" ~ 0.051" (0.80mm ~ 1.30mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.079" (2.00mm) | |
Mounting Hole Diameter | 0.102" (2.59mm) | |
Flange Diameter | - | |
Tail Diameter | - | |
Socket Depth | 0.101" (2.56mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Features | - | |
Operating Temperature | -50°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | 3.00N ~ 6.00N | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.08000 | ¥6.08 |
10 | ¥4.60600 | ¥46.06 |
25 | ¥4.13760 | ¥103.44 |
50 | ¥3.81760 | ¥190.88 |
100 | ¥3.52690 | ¥352.69 |
250 | ¥3.18312 | ¥795.78 |
500 | ¥2.94978 | ¥1,474.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,400 | ¥2.64244 | ¥3,699.42 |
2,800 | ¥2.45931 | ¥6,886.07 |
4,200 | ¥2.36028 | ¥9,913.18 |
7,000 | ¥2.24343 | ¥15,704.01 |
9,800 | ¥2.17104 | ¥21,276.19 |
14,000 | ¥2.09805 | ¥29,372.70 |
35,000 | ¥1.98062 | ¥69,321.70 |