Specialized
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Mounting Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Housing Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
314 In Stock 330 Factory | 1 : ¥258.61000 Bulk | Bulk | Active | Marshalling Connector | DIN Rail | 29 | 8 | 8.3mm | Push In, Spring | 32 A | 250 V | - | - | 14-26 AWG | 0.14-2.5mm² | - | Gray | |||
228 In Stock | 1 : ¥81.77000 Bulk | Bulk | Active | Signal Distribution | DIN Rail | 16 | 4 | 9.2mm | Push In, Spring | 10 A | 250 V | 10 A | 300 V | 16 AWG | 1.5mm² | - | Black | |||
468 In Stock 775 Factory | 1 : ¥117.89000 Bulk | Bulk | Active | Post - Single | DIN Rail | 1 | 1 | 17.8mm | Stud | 125 A | 1 kV | 115 A | 1 kV | 2-14 AWG | 2.5-35mm² | - | Beige | |||
103 In Stock 1,190 Factory | 1 : ¥353.68000 Bulk | Bulk | Active | Marshalling Connector | DIN Rail | 32 | 8 | 8.3mm | Push In, Spring | 32 A | 250 V | - | - | 14-26 AWG | 0.14-2.5mm² | - | Gray | |||
78 In Stock | 1 : ¥136.20000 Bulk | Bulk | Active | Marshalling Connector | DIN Rail | 16 | 4 | 8.3mm | Push In, Spring | 32 A | 250 V | - | - | 12-26 AWG | 0.14-2.5mm² | - | Gray | |||
7 In Stock | 1 : ¥136.20000 Bulk | Bulk | Active | Marshalling Connector | DIN Rail | 16 | 4 | 8.3mm | Push In, Spring | 17.5 A | 250 V | 10 A | 300 V | 14-26 AWG | 0.14-2.5mm² | - | Gray | |||
52 In Stock 680 Factory | 1 : ¥195.64000 Bulk | Bulk | Active | Marshalling Connector | DIN Rail | 32 | 8 | 6.0mm | Push In, Spring | 8 A | 250 V | 10 A | 300 V | 14-24 AWG | 0.2-1.5mm² | - | Gray | |||
33 In Stock | 1 : ¥269.86000 Bulk | Bulk | Active | Plug Connection | DIN Rail | 16 | 4; 1 Grounded | 8.3mm | Push In, Spring | - | - | - | - | 14-26 AWG | 0.14-2.5mm² | - | Green, Yellow | |||
9 In Stock | 1 : ¥139.57000 Bulk | Bulk | Active | Marshalling Connector | DIN Rail | 16 | 4 | 8.3mm | Push In, Spring | 10 A | 250 V | 10 A | 300 V | 14-26 AWG | 0.14-2.5mm² | - | Gray | |||
64 In Stock | 1 : ¥143.01000 Bulk | Bulk | Active | Potential Distributor | DIN Rail | 13 | 4 | 8.3mm | Push In, Spring | 17.5 A | 250 V | - | - | - | - | - | Gray | |||
41 In Stock | 1 : ¥182.59000 Bulk | Bulk | Active | Marshalling Connector | DIN Rail | 13 | 4 | 8.3mm | Push In, Spring | 17.5 A | 250 V | 25 A | 300 V | 14-26 AWG | 0.14-6mm² | - | Gray |