3270159 | |
---|---|
DigiKey Part Number | 277-11745-ND |
Manufacturer | |
Manufacturer Product Number | 3270159 |
Description | TERM BLK MARSHALLING 32POS 8.3MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 32 Position Terminal Block Gray Marshalling Connector 8.3mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Marshalling Connector | |
Mounting Type | DIN Rail | |
Number of Positions | 32 | |
Number of Levels | 8 | |
Terminal - Width | 8.3mm | |
Termination Style | Push In, Spring | |
Current - IEC | 32 A | |
Voltage - IEC | 250 V | |
Wire Gauge or Range - AWG | 14-26 AWG | |
Wire Gauge or Range - mm² | 0.14-2.5mm² | |
Features | - | |
Housing Color | Gray | |
Length | 3.937" (100.00mm) | |
Height (Max) | 3.740" (95.00mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥353.68000 | ¥353.68 |
10 | ¥330.57600 | ¥3,305.76 |
50 | ¥304.13060 | ¥15,206.53 |
100 | ¥280.98960 | ¥28,098.96 |
250 | ¥267.76772 | ¥66,941.93 |