3270154 | |
---|---|
DigiKey Part Number | 277-11752-ND |
Manufacturer | |
Manufacturer Product Number | 3270154 |
Description | CONN TERM BLK END PLATE WHITE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For CLIPLINE PT Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | CLIPLINE PT Series | |
Color | White |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.08000 | ¥21.08 |
10 | ¥19.74000 | ¥197.40 |
50 | ¥18.16020 | ¥908.01 |
100 | ¥16.77890 | ¥1,677.89 |
250 | ¥15.98944 | ¥3,997.36 |
500 | ¥15.07912 | ¥7,539.56 |