3270166 | |
---|---|
DigiKey Part Number | 277-11783-ND |
Manufacturer | |
Manufacturer Product Number | 3270166 |
Description | CONN TERM BLK SPACER GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Spacer For CLIPLINE PT Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Spacer | |
Number of Positions | - | |
For Use With/Related Products | CLIPLINE PT Series | |
Color | Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.07000 | ¥33.07 |
10 | ¥30.91000 | ¥309.10 |
50 | ¥28.43820 | ¥1,421.91 |
100 | ¥26.27390 | ¥2,627.39 |
250 | ¥25.03744 | ¥6,259.36 |
500 | ¥23.61212 | ¥11,806.06 |