3270226 | |
---|---|
DigiKey Part Number | 277-15467-ND |
Manufacturer | |
Manufacturer Product Number | 3270226 |
Description | TERM BLK MARSHALLING 32POS GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 32 Position Terminal Block Gray Marshalling Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Marshalling Connector | |
Mounting Type | DIN Rail | |
Number of Positions | 32 | |
Number of Levels | 8 | |
Terminal - Width | - | |
Termination Style | Push In, Spring | |
Current - IEC | 17.5 A | |
Voltage - IEC | 500 V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.14-2.5mm² | |
Features | - | |
Housing Color | Gray | |
Length | 3.937" (100.00mm) | |
Height (Max) | 3.740" (95.00mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥366.23000 | ¥366.23 |
10 | ¥342.31000 | ¥3,423.10 |
50 | ¥314.92580 | ¥15,746.29 |
100 | ¥290.96350 | ¥29,096.35 |
250 | ¥277.27228 | ¥69,318.07 |