1070018 | |
---|---|
DigiKey Part Number | 277-1070018-ND |
Manufacturer | |
Manufacturer Product Number | 1070018 |
Description | PTRVB 4-PE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 16 Position Terminal Block Green, Yellow Plug Connection 8.3mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug Connection | |
Mounting Type | DIN Rail | |
Number of Positions | 16 | |
Number of Levels | 4; 1 Grounded | |
Terminal - Width | 8.3mm | |
Termination Style | Push In, Spring | |
Wire Gauge or Range - AWG | 14-26 AWG | |
Wire Gauge or Range - mm² | 0.14-2.5mm² | |
Features | - | |
Housing Color | Green, Yellow | |
Length | 2.520" (64.00mm) | |
Height (Max) | 2.480" (63.00mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm ~ 10mm | |
Operating Temperature | -60°C ~ 105°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥269.86000 | ¥269.86 |