CP8L32 | |
---|---|
DigiKey Part Number | 1920-CP8L32-ND |
Manufacturer | |
Manufacturer Product Number | CP8L32 |
Description | DIN TERM BLK PUSH-IN 8X4 CONN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 32 Position Terminal Block Gray Marshalling Connector 6.0mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Marshalling Connector | |
Mounting Type | DIN Rail | |
Number of Positions | 32 | |
Number of Levels | 8 | |
Terminal - Width | 6.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 8 A | |
Voltage - IEC | 250 V | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 14-24 AWG | |
Wire Gauge or Range - mm² | 0.2-1.5mm² | |
Features | - | |
Housing Color | Gray | |
Length | 2.315" (58.80mm) | |
Height (Max) | 3.146" (79.90mm) | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | - | |
Stripping Length | 8mm | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥195.64000 | ¥195.64 |
10 | ¥187.82400 | ¥1,878.24 |
100 | ¥169.56120 | ¥16,956.12 |