3270220 | |
---|---|
DigiKey Part Number | 3270220-ND |
Manufacturer | |
Manufacturer Product Number | 3270220 |
Description | POTENTIAL DISTRIBUTORS WITH OPTI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 13 Position Terminal Block Gray Marshalling Connector 8.3mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Marshalling Connector | |
Mounting Type | DIN Rail | |
Number of Positions | 13 | |
Number of Levels | 4 | |
Terminal - Width | 8.3mm | |
Termination Style | Push In, Spring | |
Current - IEC | 17.5 A | |
Voltage - IEC | 250 V | |
Current - UL | 25 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 14-26 AWG | |
Wire Gauge or Range - mm² | 0.14-6mm² | |
Features | - | |
Housing Color | Gray | |
Length | 2.520" (64.00mm) | |
Height (Max) | 2.480" (63.00mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm ~ 12mm | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥182.59000 | ¥182.59 |
10 | ¥170.60800 | ¥1,706.08 |
50 | ¥156.96000 | ¥7,848.00 |
100 | ¥145.01720 | ¥14,501.72 |
250 | ¥138.19300 | ¥34,548.25 |
500 | ¥130.32556 | ¥65,162.78 |