3270151 | |
---|---|
DigiKey Part Number | 277-11753-ND |
Manufacturer | |
Manufacturer Product Number | 3270151 |
Description | CONN TERM BLK END PLATE WHITE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For CLIPLINE PT Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | CLIPLINE PT Series | |
Color | White |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.24000 | ¥16.24 |
10 | ¥15.14900 | ¥151.49 |
50 | ¥13.93680 | ¥696.84 |
100 | ¥12.87680 | ¥1,287.68 |
250 | ¥12.27100 | ¥3,067.75 |
500 | ¥11.57220 | ¥5,786.10 |