3270163 | |
---|---|
DigiKey Part Number | 277-11784-ND |
Manufacturer | |
Manufacturer Product Number | 3270163 |
Description | CONN TERM BLK SPACER GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Spacer For CLIPLINE PT Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Spacer | |
Number of Positions | - | |
For Use With/Related Products | CLIPLINE PT Series | |
Color | Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.61000 | ¥22.61 |
10 | ¥21.11700 | ¥211.17 |
50 | ¥19.42700 | ¥971.35 |
100 | ¥17.94950 | ¥1,794.95 |
250 | ¥17.10480 | ¥4,276.20 |
500 | ¥16.13106 | ¥8,065.53 |