1081053 | |
---|---|
DigiKey Part Number | 277-1081053-ND |
Manufacturer | |
Manufacturer Product Number | 1081053 |
Description | FBST 50-PLC GY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Position Terminal Block, Cross Connection Jumper Customizable, 50mm Long |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Pitch | - | |
Style | Customizable, 50mm Long | |
For Use With/Related Products | INTERFACE PLC Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.82000 | ¥17.82 |