ADT7301ARMZ-REEL7 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1,213
Unit Price: ¥51.43000
Datasheet

Similar


Analog Devices Inc.
In Stock: 420
Unit Price: ¥95.80000
Datasheet

ADT7301ARMZ-REEL7

DigiKey Part Number
ADT7301ARMZ-REEL7TR-ND - Tape & Reel (TR)
ADT7301ARMZ-REEL7CT-ND - Cut Tape (CT)
ADT7301ARMZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADT7301ARMZ-REEL7
Description
SENSOR DIGITAL -40C-150C 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -40°C ~ 150°C 13 b 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ADT7301ARMZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-40°C ~ 150°C
Sensing Temperature - Remote
-
Output Type
SPI
Voltage - Supply
2.7V ~ 5.25V
Resolution
13 b
Features
Shutdown Mode, Standby Mode
Accuracy - Highest (Lowest)
±1°C (±4°C)
Test Condition
0°C ~ 70°C (-40°C ~ 150°C)
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥35.28000¥35.28
10¥31.67400¥316.74
25¥29.94320¥748.58
100¥25.95050¥2,595.05
250¥24.61976¥6,154.94
500¥22.09128¥11,045.64
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥16.47037¥16,470.37
Manufacturers Standard Package