ADT7311WTRZ-RL7 | |
---|---|
DigiKey Part Number | ADT7311WTRZ-RL7TR-ND - Tape & Reel (TR) ADT7311WTRZ-RL7CT-ND - Cut Tape (CT) ADT7311WTRZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADT7311WTRZ-RL7 |
Description | SENSOR DIGITAL -40C-150C 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 150°C 16 b 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADT7311WTRZ-RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 150°C | |
Sensing Temperature - Remote | - | |
Output Type | SPI | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 16 b | |
Features | One-Shot, Programmable Limit, Programmable Resolution, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±0.4°C (±1°C) | |
Test Condition | -40°C ~ 105°C (-40°C ~ 150°C) | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.43000 | ¥51.43 |
10 | ¥46.18500 | ¥461.85 |
25 | ¥43.66040 | ¥1,091.51 |
100 | ¥37.83810 | ¥3,783.81 |
250 | ¥35.89732 | ¥8,974.33 |
500 | ¥32.21068 | ¥16,105.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥24.01486 | ¥24,014.86 |