OPA191IDGKR | |
---|---|
DigiKey Part Number | 296-44359-2-ND - Tape & Reel (TR) 296-44359-1-ND - Cut Tape (CT) 296-44359-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA191IDGKR |
Description | IC OPAMP GP 1 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA191IDGKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 5.5V/µs | |
Gain Bandwidth Product | 2.5 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 5 µV | |
Current - Supply | 140µA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.89000 | ¥23.89 |
10 | ¥21.49300 | ¥214.93 |
25 | ¥20.31760 | ¥507.94 |
100 | ¥17.60840 | ¥1,760.84 |
250 | ¥16.70532 | ¥4,176.33 |
500 | ¥14.98962 | ¥7,494.81 |
1,000 | ¥12.64187 | ¥12,641.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥12.00973 | ¥30,024.32 |
5,000 | ¥11.55826 | ¥57,791.30 |