ADG1636BRUZ-REEL7 | |
---|---|
DigiKey Part Number | ADG1636BRUZ-REEL7TR-ND - Tape & Reel (TR) ADG1636BRUZ-REEL7CT-ND - Cut Tape (CT) ADG1636BRUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG1636BRUZ-REEL7 |
Description | IC SWITCH SPDTX2 1.1OHM 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 1.1Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG1636BRUZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 1.1Ohm | |
Channel-to-Channel Matching (ΔRon) | 30mOhm | |
Voltage - Supply, Single (V+) | 3.3V ~ 16V | |
Voltage - Supply, Dual (V±) | ±3.3V ~ 8V | |
Switch Time (Ton, Toff) (Max) | 95ns, 161ns | |
-3db Bandwidth | 27MHz | |
Charge Injection | 150pC | |
Channel Capacitance (CS(off), CD(off)) | 65pF, 120pF | |
Current - Leakage (IS(off)) (Max) | 250pA | |
Crosstalk | -90dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.45000 | ¥56.45 |
10 | ¥50.67300 | ¥506.73 |
25 | ¥47.91080 | ¥1,197.77 |
100 | ¥41.52150 | ¥4,152.15 |
250 | ¥39.39184 | ¥9,847.96 |
500 | ¥35.34612 | ¥17,673.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥29.81005 | ¥29,810.05 |
2,000 | ¥28.31955 | ¥56,639.10 |