AD5272BRMZ-50-RL7 | |
---|---|
DigiKey Part Number | AD5272BRMZ-50-RL7TR-ND - Tape & Reel (TR) AD5272BRMZ-50-RL7CT-ND - Cut Tape (CT) AD5272BRMZ-50-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5272BRMZ-50-RL7 |
Description | IC DGT POT 50KOHM 1024TAP 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 50k Ohm 1 Circuit 1024 Taps I2C Interface 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5272BRMZ-50-RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Rheostat | |
Number of Circuits | 1 | |
Number of Taps | 1024 | |
Resistance (Ohms) | 50k | |
Interface | I2C | |
Memory Type | Non-Volatile | |
Voltage - Supply | 2.7V ~ 5.5V, ±2.5V ~ 2.75V | |
Features | Selectable Address | |
Tolerance | ±1% | |
Temperature Coefficient (Typ) | 5ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-MSOP | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 35 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.88000 | ¥48.88 |
10 | ¥43.93400 | ¥439.34 |
25 | ¥41.53680 | ¥1,038.42 |
100 | ¥35.99760 | ¥3,599.76 |
250 | ¥34.15176 | ¥8,537.94 |
500 | ¥30.64416 | ¥15,322.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥24.95863 | ¥24,958.63 |
2,000 | ¥23.71070 | ¥47,421.40 |