AD5175BRMZ-10-RL7 | |
---|---|
DigiKey Part Number | 505-AD5175BRMZ-10-RL7TR-ND - Tape & Reel (TR) 505-AD5175BRMZ-10-RL7CT-ND - Cut Tape (CT) 505-AD5175BRMZ-10-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5175BRMZ-10-RL7 |
Description | IC DGT POT 10KOHM 1024TAP 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 1024 Taps I2C Interface 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5175BRMZ-10-RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Rheostat | |
Number of Circuits | 1 | |
Number of Taps | 1024 | |
Resistance (Ohms) | 10k | |
Interface | I2C | |
Memory Type | Non-Volatile | |
Voltage - Supply | 2.7V ~ 5.5V, ±2.5V ~ 2.75V | |
Features | Selectable Address | |
Tolerance | ±15% | |
Temperature Coefficient (Typ) | 35ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-MSOP | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 35 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥22.83937 | ¥22,839.37 |
2,000 | ¥21.69740 | ¥43,394.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.79000 | ¥41.79 |
10 | ¥37.49400 | ¥374.94 |
25 | ¥35.44680 | ¥886.17 |
100 | ¥30.72110 | ¥3,072.11 |
250 | ¥29.14612 | ¥7,286.53 |
500 | ¥26.15266 | ¥13,076.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.27000 | ¥43.27 |
10 | ¥38.82500 | ¥388.25 |
25 | ¥36.70480 | ¥917.62 |
100 | ¥31.81160 | ¥3,181.16 |
250 | ¥30.18068 | ¥7,545.17 |
500 | ¥27.08096 | ¥13,540.48 |