AS6221-AWLT-S WLP LF T&R

DigiKey Part Number
4991-AS6221-AWLT-STR-ND - Tape & Reel (TR)
4991-AS6221-AWLT-SCT-ND - Cut Tape (CT)
4991-AS6221-AWLT-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AS6221-AWLT-S WLP LF T&R
Description
AS6221-AWLT-S WLP LF T&R
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital -40°C ~ 125°C 16 b 6-WLCSP (1.5x1.03)
Datasheet
 Datasheet
EDA/CAD Models
AS6221-AWLT-S WLP LF T&R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
I2C
Voltage - Supply
2V ~ 3.6V
Resolution
16 b
Features
Standby Mode, Sleep Mode
Accuracy - Highest (Lowest)
±0.09°C
Test Condition
20°C ~ 42°C
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-UFBGA, WLCSP
Supplier Device Package
6-WLCSP (1.5x1.03)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.90000¥15.90
10¥11.90100¥119.01
25¥9.52080¥238.02
100¥8.72700¥872.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥7.33826¥3,669.13
1,000¥6.54496¥6,544.96
2,500¥6.34666¥15,866.65
5,000¥5.94999¥29,749.95
12,500¥5.55332¥69,416.50
Manufacturers Standard Package