TMP119AIYBGR | |
---|---|
DigiKey Part Number | 296-TMP119AIYBGRTR-ND - Tape & Reel (TR) 296-TMP119AIYBGRCT-ND - Cut Tape (CT) 296-TMP119AIYBGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP119AIYBGR |
Description | 0.08C ACCURATE DIGITAL TEMPERATU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital -55°C ~ 150°C 16 b 6-DSBGA (1.49x0.95) |
Datasheet | Datasheet |
EDA/CAD Models | TMP119AIYBGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital | |
Sensing Temperature - Local | -55°C ~ 150°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C/SMBus | |
Voltage - Supply | 1.7V ~ 5.5V | |
Resolution | 16 b | |
Features | One-Shot, Standby Mode, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±0.03°C (±0.2°C) | |
Test Condition | -55°C ~ 150°C | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 6-UFBGA, DSBGA | |
Supplier Device Package | 6-DSBGA (1.49x0.95) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.80000 | ¥51.80 |
10 | ¥41.46000 | ¥414.60 |
25 | ¥38.34960 | ¥958.74 |
100 | ¥33.16760 | ¥3,316.76 |
500 | ¥31.09464 | ¥15,547.32 |
1,000 | ¥29.02166 | ¥29,021.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥26.11949 | ¥78,358.47 |