AFE4432YCHR | |
---|---|
DigiKey Part Number | 296-AFE4432YCHR-ND |
Manufacturer | |
Manufacturer Product Number | AFE4432YCHR |
Description | ULTRA-SMALL, ULTRA-LOW-POWER, HI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Channel AFE 22 Bit 25-DSBGA (1.8x1.92) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Bits | 22 | |
Number of Channels | 3 | |
Voltage - Supply, Analog | 1.7V ~ 1.9V, 3V ~ 5.5V | |
Voltage - Supply, Digital | 1.7V ~ 1.9V, 3V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 25-XFBGA, DSBGA | |
Supplier Device Package | 25-DSBGA (1.8x1.92) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.65000 | ¥34.65 |
10 | ¥31.32900 | ¥313.29 |
25 | ¥29.87400 | ¥746.85 |
100 | ¥25.93890 | ¥2,593.89 |
250 | ¥25.65564 | ¥6,413.91 |