TBP-I2C-H08 | |
---|---|
DigiKey Part Number | 4369-TBP-I2C-H08-ND |
Manufacturer | |
Manufacturer Product Number | TBP-I2C-H08 |
Description | DIGITAL IR SENSOR -20~380 8FOV |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Infrared (IR) -20°C ~ 70°C 0.01°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diwell Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Digital, Infrared (IR) | |
Sensing Temperature - Local | -20°C ~ 70°C | |
Sensing Temperature - Remote | -20°C ~ 380°C (IR) | |
Output Type | I2C | |
Voltage - Supply | 3V ~ 5V | |
Resolution | 0.01°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±2% | |
Test Condition | - | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥411.36000 | ¥411.36 |
5 | ¥346.93600 | ¥1,734.68 |
10 | ¥322.42000 | ¥3,224.20 |
25 | ¥292.66320 | ¥7,316.58 |
50 | ¥272.00460 | ¥13,600.23 |
100 | ¥252.81310 | ¥25,281.31 |