TB-I2C-TESTBOARD | |
---|---|
DigiKey Part Number | 4369-TB-I2C-TESTBOARD-ND |
Manufacturer | |
Manufacturer Product Number | TB-I2C-TESTBOARD |
Description | DIGITAL IR SENSOR I2C TEST BOARD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | TB-I2C - Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diwell Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Temperature | |
Sensing Range | -20°C ~ 380°C | |
Interface | I2C, USB | |
Sensitivity | ±2% | |
Voltage - Supply | 2.4V ~ 3.6V | |
Embedded | No | |
Supplied Contents | Board(s), Cable(s) | |
Utilized IC / Part | TB-I2C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥699.62000 | ¥699.62 |
5 | ¥667.82600 | ¥3,339.13 |
10 | ¥654.54700 | ¥6,545.47 |
25 | ¥637.40600 | ¥15,935.15 |
50 | ¥624.73320 | ¥31,236.66 |
100 | ¥612.30740 | ¥61,230.74 |