PCT2075GV/P110X

DigiKey Part Number
568-14667-2-ND - Tape & Reel (TR)
568-14667-1-ND - Cut Tape (CT)
568-14667-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCT2075GV/P110X
Description
DIGITAL TEMP SENSOR & THERMAL WA
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 6-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Sensor Type
Digital, Local
Sensing Temperature - Local
-55°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
I2C/SMBus
Voltage - Supply
2.7V ~ 5.5V
Resolution
11 b
Features
Output Switch, Programmable Limit, Shutdown Mode
Accuracy - Highest (Lowest)
±1°C (±2°C)
Test Condition
-25°C ~ 100°C (-55°C ~ 125°C)
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74, SOT-457
Supplier Device Package
6-TSOP
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.99000¥7.99
10¥6.13800¥61.38
25¥5.28760¥132.19
50¥5.10060¥255.03
100¥4.34480¥434.48
500¥3.77778¥1,888.89
1,000¥3.30555¥3,305.55