PCT2075GV/N005X | |
---|---|
DigiKey Part Number | 568-14666-2-ND - Tape & Reel (TR) 568-14666-1-ND - Cut Tape (CT) 568-14666-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCT2075GV/N005X |
Description | DIGITAL TEMP SENSOR & THERMAL WA |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C/SMBus | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 11 b | |
Features | Output Switch, Programmable Limit, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±1°C (±2°C) | |
Test Condition | -25°C ~ 100°C (-55°C ~ 125°C) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.72000 | ¥7.72 |
10 | ¥5.92700 | ¥59.27 |
25 | ¥5.10640 | ¥127.66 |
50 | ¥4.92580 | ¥246.29 |
100 | ¥4.19600 | ¥419.60 |
500 | ¥3.64844 | ¥1,824.22 |
1,000 | ¥3.19238 | ¥3,192.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.05558 | ¥9,166.74 |