TSR 1-24120SM | |
---|---|
DigiKey Part Number | 1951-2075-ND |
Manufacturer | |
Manufacturer Product Number | TSR 1-24120SM |
Description | DC DC CONVERTER 12V 12W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 12V 1A 15V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TSR 1-24120SM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 15V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 12 W | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 95% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module, 6 Leads | |
Size / Dimension | 0.60" L x 0.37" W x 0.30" H (15.2mm x 9.3mm x 7.6mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.85000 | ¥81.85 |
10 | ¥80.57900 | ¥805.79 |
25 | ¥79.33640 | ¥1,983.41 |
50 | ¥76.85700 | ¥3,842.85 |
100 | ¥69.41960 | ¥6,941.96 |
250 | ¥68.18012 | ¥17,045.03 |
500 | ¥66.94044 | ¥33,470.22 |