Analog and Digital Output

Results: 4
Manufacturer
NXP USA Inc.STMicroelectronicsTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Sensor Type
Analog, LocalDigitalDigital, Local
Output Type
2-Wire Serial, I2C, I3CAnalog VoltageI2C/SMBusSMBus
Voltage - Supply
1.4V ~ 3.6V1.5V ~ 3.6V2.3V ~ 5.5V
Resolution
19.5mV/°C12 b16 b
Features
-One-Shot, Output Switch, Programmable Limit, Shutdown Mode, Standby ModeShutdown Mode
Accuracy - Highest (Lowest)
±0.5°C (±1°C)±0.75°C (±1°C)±2.5°C
Test Condition
-20°C ~ 85°C (-40°C ~ 125°C)-10°C ~ 60°C (-40°C ~ 125°C)0°C ~ 85°C (-40°C ~ 125°C)
Operating Temperature
-55°C ~ 150°C-40°C ~ 125°C-40°C ~ 125°C (TA)
Package / Case
6-UDFN Exposed Pad6-UFBGA, DSBGA6-XFBGA, WLCSPTO-236-3, SC-59, SOT-23-3
Supplier Device Package
6-DSBGA6-UDFN (2x2)6-WLCSP (1.18x.84)SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Sensor Type
Sensing Temperature - Local
Sensing Temperature - Remote
Output Type
Voltage - Supply
Resolution
Features
Accuracy - Highest (Lowest)
Test Condition
Operating Temperature
Mounting Type
Grade
Qualification
Package / Case
Supplier Device Package
I3C, I2C-BUS INTERFACE, 0.5  C A
P3T1085UKZ
I3C, I2C-BUS INTERFACE, 0.5 C A
NXP USA Inc.
9,958
In Stock
1 : ¥7.82000
Cut Tape (CT)
15,000 : ¥5.20700
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Digital
-40°C ~ 125°C
-
2-Wire Serial, I2C, I3C
1.4V ~ 3.6V
12 b
Shutdown Mode
±0.5°C (±1°C)
-20°C ~ 85°C (-40°C ~ 125°C)
-40°C ~ 125°C
Surface Mount
-
-
6-XFBGA, WLCSP
6-WLCSP (1.18x.84)
6-UDFN
STTS22HTR
SENSOR DGTL -40C TO 125C 6UDFN
STMicroelectronics
9,858
In Stock
1 : ¥16.41000
Cut Tape (CT)
3,000 : ¥7.49929
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Digital, Local
-40°C ~ 125°C
-
I2C/SMBus
1.5V ~ 3.6V
16 b
-
±0.5°C (±1°C)
-10°C ~ 60°C (-40°C ~ 125°C)
-40°C ~ 125°C
Surface Mount
-
-
6-UDFN Exposed Pad
6-UDFN (2x2)
YFF-6-BGA Pkg
TMP108AIYFFR
SENSOR DIGITAL -40C-125C 6DSBGA
Texas Instruments
7,277
In Stock
1 : ¥24.40000
Cut Tape (CT)
3,000 : ¥10.86840
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Digital, Local
-40°C ~ 125°C
-
SMBus
1.4V ~ 3.6V
12 b
One-Shot, Output Switch, Programmable Limit, Shutdown Mode, Standby Mode
±0.75°C (±1°C)
-20°C ~ 85°C (-40°C ~ 125°C)
-55°C ~ 150°C
Surface Mount
-
-
6-UFBGA, DSBGA
6-DSBGA
SOT-23-3
TMP236AQDBZRQ1
LOW-POWER HIGH-ACCURACY ANALOG O
Texas Instruments
10,967
In Stock
1 : ¥5.02000
Cut Tape (CT)
3,000 : ¥1.97024
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Analog, Local
-40°C ~ 125°C
-
Analog Voltage
2.3V ~ 5.5V
19.5mV/°C
-
±2.5°C
0°C ~ 85°C (-40°C ~ 125°C)
-40°C ~ 125°C (TA)
Surface Mount
Automotive
AEC-Q100
TO-236-3, SC-59, SOT-23-3
SOT-23-3
Showing
of 4

Analog and Digital Output


Analog and Digital Output Temperature Sensors are designed to measure the amount of ambient heat energy. The characteristics are sensor type, sensing temperature local, sensing temperature remote, output type, voltage supply, and resolution. The sensor types are analog local/remote/infrared, analog-digital, local/remote, digital local/remote/infrared, or internal, with a sensing temperature range of -55°C to 200°C.