P3T1085UKZ | |
---|---|
DigiKey Part Number | 568-P3T1085UKZTR-ND - Tape & Reel (TR) 568-P3T1085UKZCT-ND - Cut Tape (CT) 568-P3T1085UKZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P3T1085UKZ |
Description | I3C, I2C-BUS INTERFACE, 0.5 C A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital -40°C ~ 125°C 12 b 6-WLCSP (1.18x.84) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | 2-Wire Serial, I2C, I3C | |
Voltage - Supply | 1.4V ~ 3.6V | |
Resolution | 12 b | |
Features | Shutdown Mode | |
Accuracy - Highest (Lowest) | ±0.5°C (±1°C) | |
Test Condition | -20°C ~ 85°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, WLCSP | |
Supplier Device Package | 6-WLCSP (1.18x.84) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥6.90400 | ¥69.04 |
25 | ¥6.81760 | ¥170.44 |
50 | ¥6.77800 | ¥338.90 |
100 | ¥6.06050 | ¥606.05 |
250 | ¥6.00924 | ¥1,502.31 |
500 | ¥5.92042 | ¥2,960.21 |
1,000 | ¥5.70861 | ¥5,708.61 |
5,000 | ¥5.19955 | ¥25,997.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥5.02874 | ¥75,431.10 |