T55D337M010C0018

DigiKey Part Number
718-2180-2-ND - Tape & Reel (TR)
718-2180-1-ND - Cut Tape (CT)
718-2180-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T55D337M010C0018
Description
CAP TANT POLY 330UF 10V 2917
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 18mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T55D337M010C0018 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Sprague
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
18mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.61000¥14.61
10¥10.94400¥109.44
50¥9.98320¥499.16
100¥8.17860¥817.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥6.52778¥3,263.89
1,000¥5.75983¥5,759.83
2,500¥5.37588¥13,439.70
5,000¥5.18388¥25,919.40
12,500¥4.89589¥61,198.62
Manufacturers Standard Package