T591B476M010ATE070 | |
---|---|
DigiKey Part Number | 399-11675-2-ND - Tape & Reel (TR) 399-11675-1-ND - Cut Tape (CT) 399-11675-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T591B476M010ATE070 |
Description | CAP TANT POLY 47UF 10V 1411 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T591B476M010ATE070 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.11000 | ¥9.11 |
10 | ¥6.85500 | ¥68.55 |
50 | ¥6.25260 | ¥312.63 |
100 | ¥5.12210 | ¥512.21 |
500 | ¥4.08782 | ¥2,043.91 |
1,000 | ¥3.60698 | ¥3,606.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.36651 | ¥6,733.02 |
4,000 | ¥3.24628 | ¥12,985.12 |
10,000 | ¥3.12605 | ¥31,260.50 |
14,000 | ¥3.06593 | ¥42,923.02 |