TCJD337M010R0025 | |
---|---|
DigiKey Part Number | 478-12407-2-ND - Tape & Reel (TR) 478-12407-1-ND - Cut Tape (CT) 478-12407-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJD337M010R0025 |
Description | CAP TANT POLY 330UF 10V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.45000 | ¥14.45 |
10 | ¥10.84500 | ¥108.45 |
50 | ¥9.89440 | ¥494.72 |
100 | ¥8.10550 | ¥810.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥6.46900 | ¥3,234.50 |
1,000 | ¥5.70787 | ¥5,707.87 |
2,500 | ¥5.32734 | ¥13,318.35 |
5,000 | ¥5.13707 | ¥25,685.35 |
12,500 | ¥4.85169 | ¥60,646.12 |