RSA1E101MCN1GS | |
---|---|
DigiKey Part Number | 493-17733-2-ND - Tape & Reel (TR) 493-17733-1-ND - Cut Tape (CT) 493-17733-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSA1E101MCN1GS |
Description | CAP ALUM POLY 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RSA1E101MCN1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 22mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 310 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.75000 | ¥10.75 |
10 | ¥6.74800 | ¥67.48 |
50 | ¥5.12120 | ¥256.06 |
100 | ¥4.61560 | ¥461.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
900 | ¥3.51972 | ¥3,167.75 |
1,800 | ¥3.28981 | ¥5,921.66 |
2,700 | ¥3.17412 | ¥8,570.12 |
4,500 | ¥3.04538 | ¥13,704.21 |
6,300 | ¥2.96985 | ¥18,710.06 |
9,000 | ¥2.89698 | ¥26,072.82 |
22,500 | ¥2.73910 | ¥61,629.75 |