8 Stepper Motors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Coil Type | Voltage - Rated | Current Rating (Amps) | Steps per Revolution | Step Angle | Accuracy | Torque - Holding (oz-in / mNm) | Size / Dimension | NEMA Frame Size | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Operating Temperature | Coil Resistance | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
169 In Stock | 1 : ¥479.61000 Tray | - | Tray | Active | - | Bipolar | 24VDC | 600 mA | 200.0 | 1.8° | - | 3 / 21.19 | Square - 0.799" x 0.799" (20.30mm x 20.30mm) | 8 | 0.157" (4.00mm) | 0.591" (15.00mm) | 0.630" (16.00mm) | Wire Leads | -20°C ~ 50°C | 6.5 Ohms | Round Shaft | ||
36 In Stock | 1 : ¥492.23000 Tray | - | Tray | Active | - | Bipolar | 24VDC | 800 mA | 200.0 | 1.8° | - | - | Square - 0.799" x 0.799" (20.30mm x 20.30mm) | 8 | 0.157" (4.00mm) | 0.591" (15.00mm) | 0.630" (16.00mm) | Wire Leads | -20°C ~ 50°C | 5.4 Ohms | Round Shaft | ||
13 In Stock 859 Factory | 1 : ¥1,540.65000 Bulk | Bulk | Active | Hybrid | Bipolar | 24VDC | 600 mA | 200.0 | 1.8° | ±5% | 2.48 / 17.5 | Square - 0.787" x 0.787" (20.00mm x 20.00mm) | 8 | 0.157" (4.00mm) | 0.591" (15.00mm) | 0.630" (16.00mm) | Connector | -20°C ~ 50°C | 6.5 Ohms | Integrated Controller, Round Shaft | |||
86 In Stock | 1 : ¥181.22000 Bulk | - | Bulk | Active | Hybrid | Bipolar | 3.9VDC | 600 mA | 200.0 | 1.8° | - | 2.83 / 20 | Square - 0.787" x 0.787" (20.00mm x 20.00mm) | 8 | 0.157" (4.00mm) | 0.394" (10.00mm) | 0.630" (16.00mm) | Connector | - | 35 Ohms | - | ||
23 In Stock | 1 : ¥1,277.77000 Box | Box | Active | - | Bipolar | 24 ~ 48VDC | 600 mA | 200.0 | 1.8° | ±0.2% | 3 / 21.19 | Square - 0.799" x 0.799" (20.30mm x 20.30mm) | 8 | 0.157" (4.00mm) | 0.591" (15.00mm) | 0.630" (16.00mm) | Connector | -20°C ~ 50°C | 6.5 Ohms | Integrated Encoder | |||
21 In Stock | 1 : ¥1,229.82000 Box | Box | Active | - | Bipolar | 24 ~ 48VDC | 800 mA | 200.0 | 1.8° | ±0.2% | 4 / 28.25 | Square - 0.799" x 0.799" (20.30mm x 20.30mm) | 8 | 0.157" (4.00mm) | 0.591" (15.00mm) | 0.630" (16.00mm) | Connector | -20°C ~ 50°C | 5.4 Ohms | Integrated Encoder | |||
1 In Stock | 1 : ¥123.94000 Bulk | - | Bulk | Obsolete | Permanent Magnet | Bipolar | 1.5VDC | 750 mA | 20.0 | 18° | - | 1.1 / 7.77 | Round - 0.807" Dia (20.50mm) | 8 | 0.059" (1.50mm) | 0.256" (6.50mm) | 1.220" (31.00mm) | Wire Leads with Connector | - | 2 Ohms | - | ||
0 In Stock Check Lead Time | 3 : ¥653.67667 Bulk | Bulk | Active | Hybrid | Bipolar | 24VDC | 500 mA | 200.0 | 1.8° | - | 2.83 / 20 | Square - 0.787" x 0.787" (20.00mm x 20.00mm) | 8 | 0.157" (4.00mm) | 0.394" (10.00mm) | 0.630" (16.00mm) | Wire Leads with Connector | - | 8 Ohms | Flatted Shaft | |||
0 In Stock Check Lead Time | 3 : ¥666.75667 Bulk | Bulk | Active | Hybrid | Bipolar | 24VDC | 600 mA | 200.0 | 1.8° | - | 5.1 / 36 | Square - 0.787" x 0.787" (20.00mm x 20.00mm) | 8 | 0.157" (4.00mm) | 0.394" (10.00mm) | 0.630" (16.00mm) | Wire Leads with Connector | - | 6.5 Ohms | Flatted Shaft | |||
0 In Stock Check Lead Time | 5 : ¥3,541.65200 Bulk | Bulk | Active | Permanent Magnet Gear Motor | Bipolar | 5VDC | - | - | - | - | - | Round - 0.315" Dia (8.00mm) | 8 | 0.059" (1.50mm) | 0.236" (6.00mm) | - | PC Pin | - | 21 Ohms | Flatted Shaft | |||
0 In Stock Check Lead Time | 5 : ¥3,541.65200 Bulk | Bulk | Active | Permanent Magnet Gear Motor | Bipolar | 5VDC | - | - | - | - | - | Round - 0.315" Dia (8.00mm) | 8 | 0.059" (1.50mm) | 0.236" (6.00mm) | - | PC Pin | - | 21 Ohms | Flatted Shaft |