PM20S-020-124 | |
---|---|
DigiKey Part Number | 505-PM20S-020-124-ND |
Manufacturer | |
Manufacturer Product Number | PM20S-020-124 |
Description | PERM MAGNET STEP MTR 1.5V 0.8NCM |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Permanent Magnet Frame Size 8 20.0 Step 750 mA 1.5VDC |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Permanent Magnet | |
Coil Type | Bipolar | |
Voltage - Rated | 1.5VDC | |
Current Rating (Amps) | 750 mA | |
Steps per Revolution | 20.0 | |
Step Angle | 18° | |
Accuracy | - | |
Torque - Holding (oz-in / mNm) | 1.1 / 7.77 | |
Size / Dimension | Round - 0.807" Dia (20.50mm) | |
NEMA Frame Size | ||
Diameter - Shaft | 0.059" (1.50mm) | |
Length - Shaft and Bearing | 0.256" (6.50mm) | |
Mounting Hole Spacing | 1.220" (31.00mm) | |
Termination Style | Wire Leads with Connector | |
Operating Temperature | - | |
Coil Resistance | 2 Ohms | |
Features | - | |
Rotor Inertia | - | |
Approval Agency | - | |
Weight | 0.053 lb (24 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥123.94000 | ¥123.94 |