PM20S-020-124

DigiKey Part Number
505-PM20S-020-124-ND
Manufacturer
Manufacturer Product Number
PM20S-020-124
Description
PERM MAGNET STEP MTR 1.5V 0.8NCM
Customer Reference
Detailed Description
Bipolar Stepper Motor Permanent Magnet Frame Size 8 20.0 Step 750 mA 1.5VDC
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Permanent Magnet
Coil Type
Bipolar
Voltage - Rated
1.5VDC
Current Rating (Amps)
750 mA
Steps per Revolution
20.0
Step Angle
18°
Accuracy
-
Torque - Holding (oz-in / mNm)
1.1 / 7.77
Size / Dimension
Round - 0.807" Dia (20.50mm)
NEMA Frame Size
Diameter - Shaft
0.059" (1.50mm)
Length - Shaft and Bearing
0.256" (6.50mm)
Mounting Hole Spacing
1.220" (31.00mm)
Termination Style
Wire Leads with Connector
Operating Temperature
-
Coil Resistance
2 Ohms
Features
-
Rotor Inertia
-
Approval Agency
-
Weight
0.053 lb (24 g)
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥123.94000¥123.94
Manufacturers Standard Package