Spiral Wrap, Expandable Sleeving
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Diameter - Inside, Non-Expanded | Diameter - Inside, Expanded | Diameter - Outside, Non-Expanded | Material | Color | Length | Wall Thickness | Operating Temperature | Heat Protection | Abrasion Protection | Liquid Protection | Environment Protection | Features | Material Flammability Rating | Width |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
600 In Stock | 50 : ¥60.34340 Bulk | Bulk | Active | Spiral Wrap | Harness | - | 0.500" (12.70mm) | 0.125" (3.18mm) | Polytetrafluoroethylene (PTFE) | Natural | 50.00' (15.24m) | 0.020" (0.51mm) | - | - | - | - | - | - | - | - | |||
1,008 In Stock | 1 : ¥61.72000 Box | Box | Active | Self Wrap | Split Flexible Tube | 0.250" (6.35mm) | - | - | Fiberglass, Aluminized, Halogen Free | Silver | 4.00' (1.22m) | 0.042" (1.07mm) | -60°C ~ 255°C | Heat Resistant | Abrasion and Cut Resistant | Gasoline Resistant | - | Adhesive Closure Strip, Chemical Resistant, Clean Cut | Non Flammable | - | |||
294 In Stock | 1 : ¥97.93000 Box | Box | Active | Self Wrap | Split Flexible Tube | 0.375" (9.53mm) | - | - | Fiberglass, Aluminized, Halogen Free | Silver | 4.00' (1.22m) | 0.042" (1.07mm) | -60°C ~ 255°C | Heat Resistant | Abrasion and Cut Resistant | Gasoline Resistant | - | Adhesive Closure Strip, Chemical Resistant, Clean Cut | Non Flammable | - | |||
376 In Stock | 1 : ¥232.59000 Spool | Spool | Active | Sleeve | Expandable | 0.125" (3.18mm) | 0.250" (6.35mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 100' (30.48m) | 0.024" (0.61mm) | -70°C ~ 125°C | - | Abrasion and Cut Resistant, Fray Resistant | - | - | Clean Cut | UL94 V-0 | - | |||
574 In Stock | 1 : ¥359.60000 Spool | Spool | Active | Sleeve | Expandable | 0.125" (3.18mm) | 0.250" (6.35mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 225' (68.58m) | 0.025" (0.64mm) | -70°C ~ 125°C | Heat Resistant | Abrasion and Cut Resistant | Gasoline Resistant | UV Resistant | Chemical Resistant, Clean Cut, Solvent Resistant | UL94 V-0 | - | |||
277 In Stock | 1 : ¥359.60000 Spool | Spool | Active | Sleeve | Expandable | 0.250" (6.35mm) | 0.438" (11.13mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 200' (60.96m) | 0.025" (0.64mm) | -70°C ~ 125°C | Heat Resistant | Abrasion and Cut Resistant | Gasoline Resistant | UV Resistant | Chemical Resistant, Clean Cut, Solvent Resistant | UL94 V-0 | - | |||
258 In Stock | 1 : ¥359.60000 Spool | Spool | Active | Sleeve | Expandable | 0.500" (12.70mm) | 0.750" (19.05mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 100' (30.48m) | 0.025" (0.64mm) | -70°C ~ 125°C | Heat Resistant | Abrasion and Cut Resistant | Gasoline Resistant | UV Resistant | Chemical Resistant, Clean Cut, Solvent Resistant | UL94 V-0 | - | |||
182 In Stock | 1 : ¥365.47000 Spool | Spool | Active | Sleeve | Expandable | 0.375" (9.53mm) | 0.625" (15.88mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 100' (30.48m) | 0.024" (0.61mm) | -70°C ~ 125°C | - | Abrasion and Cut Resistant, Fray Resistant | - | - | Clean Cut | UL94 V-0 | - | |||
205 In Stock | 1 : ¥398.71000 Spool | Spool | Active | Sleeve | Expandable | 0.500" (12.70mm) | 0.750" (19.05mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 100' (30.48m) | 0.024" (0.61mm) | -70°C ~ 125°C | - | Abrasion and Cut Resistant, Fray Resistant | - | - | Clean Cut | UL94 V-0 | - | |||
231 In Stock | 1 : ¥429.99000 Bulk | Bulk | Active | Sleeve | Expandable | 0.500" (12.70mm) | 0.625" (15.88mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 100' (30.48m) | 0.025" (0.64mm) | -70°C ~ 125°C | Heat Resistant | Abrasion and Cut Resistant | Gasoline Resistant | UV Resistant | Chemical Resistant, Clean Cut, Solvent Resistant, Tight Weave | UL94 V-0 | - | |||
1,372 In Stock | 1 : ¥433.31000 Box | Box | Active | Self Wrap | Split Flexible Tube | 0.250" (6.35mm) | - | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 100' (30.48m) | 0.025" (0.64mm) | -70°C ~ 125°C | - | Abrasion and Cut Resistant | - | - | Chemical Resistant, Clean Cut | UL94 V-0 | - | |||
190 In Stock | 1 : ¥444.36000 Spool | Spool | Active | Sleeve | Expandable | 0.500" (12.70mm) | 0.750" (19.05mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black, White | 100' (30.48m) | 0.025" (0.64mm) | -70°C ~ 125°C | Flame Retardant | Abrasion and Cut Resistant | Gasoline Resistant | - | Chemical Resistant, Clean Cut | UL VW-1 | - | |||
80 In Stock | 1 : ¥444.36000 Spool | Spool | Active | Sleeve | Expandable | 0.125" (3.18mm) | 0.250" (6.35mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black, White | 225' (68.58m) | 0.025" (0.64mm) | -70°C ~ 125°C | Flame Retardant | Abrasion and Cut Resistant | Gasoline Resistant | - | Chemical Resistant, Clean Cut | UL VW-1 | - | |||
79 In Stock | 1 : ¥444.36000 Spool | Spool | Active | Sleeve | Expandable | 0.250" (6.35mm) | 0.438" (11.13mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black, White | 200' (60.96m) | 0.025" (0.64mm) | -70°C ~ 125°C | Flame Retardant | Abrasion and Cut Resistant | Gasoline Resistant | - | Chemical Resistant, Clean Cut | UL VW-1 | - | |||
216 In Stock | 1 : ¥448.52000 Spool | Spool | Active | Sleeve | Expandable | 0.250" (6.35mm) | 0.438" (11.13mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black, White | 100' (30.48m) | 0.024" (0.61mm) | -70°C ~ 125°C | Flame Retardant | Abrasion and Cut Resistant, Fray Resistant | - | - | Clean Cut, Self Extinguishing | UL VW-1 | - | |||
45 In Stock | 1 : ¥459.49000 Box | Box | Active | Self Wrap | Split Flexible Tube | 0.375" (9.53mm) | - | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 75.00' (22.86m) | 0.025" (0.64mm) | -70°C ~ 125°C | - | Abrasion and Cut Resistant | - | - | Chemical Resistant, Clean Cut | UL94 V-0 | - | |||
28 In Stock | 1 : ¥471.22000 Bulk | Bulk | Active | Slit Wrap | Slit Harness | 0.284" (7.21mm) | - | 0.398" (10.11mm) | Polyethylene (PE) | Black | 100' (30.48m) | 0.007" ~ 0.020" (0.18mm ~ 0.51mm) | -40°C ~ 50°C | - | Abrasion Resistant | - | - | Crush Resistant, Impact Resistant | - | - | |||
107 In Stock | 1 : ¥486.86000 Box | Box | Active | Self Wrap | Split Flexible Tube | 0.500" (12.70mm) | - | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 75.00' (22.86m) | 0.025" (0.64mm) | -70°C ~ 125°C | - | Abrasion and Cut Resistant | - | - | Chemical Resistant, Clean Cut | UL94 V-0 | - | |||
73 In Stock 108 Factory | 1 : ¥501.81000 Bulk | Bulk | Active | Spiral Wrap | Harness | 0.160" (4.06mm) | - | 0.250" (6.35mm) | Polyethylene (PE), Halogen Free | Natural | 100' (30.48m) | 0.045" (1.14mm) | -60°C ~ 88°C | - | Abrasion Resistant | - | - | Solvent Resistant | - | - | |||
30 In Stock | 1 : ¥493.75000 Spool | Spool | Active | Sleeve | Expandable | 0.133" (3.38mm) | 0.141" (3.58mm) | - | Fiberglass, Acrylic Coated, Halogen Free | Black | 250' (76.20m) | 0.008" (0.20mm) | -70°C ~ 650°C | Heat Resistant | Abrasion and Cut Resistant, Fray Resistant | - | - | Clean Cut, Solvent Resistant | UL VW-1 | - | |||
28 In Stock | 1 : ¥531.58000 Spool | Spool | Active | Sleeve | Expandable | 0.375" (9.53mm) | 0.625" (15.88mm) | - | Polyethylene Terephthalate (PET), Halogen Free | Black, White | 100' (30.48m) | 0.024" (0.61mm) | -70°C ~ 125°C | Flame Retardant | Abrasion and Cut Resistant, Fray Resistant | - | - | Clean Cut, Self Extinguishing | UL VW-1 | - | |||
28 In Stock | 1 : ¥559.72000 Box | Box | Active | Self Wrap | Split Flexible Tube | 1.000" (25.40mm) | - | - | Polyethylene Terephthalate (PET), Halogen Free | Black | 50.00' (15.24m) | 0.038" (0.96mm) | -70°C ~ 125°C | - | Abrasion and Cut Resistant | - | - | Chemical Resistant, Clean Cut | UL94 V-0 | - | |||
29 In Stock | 1 : ¥571.96000 Spool | Spool | Active | Sleeve | Expandable | 0.166" (4.22mm) | 0.178" (4.52mm) | - | Fiberglass, Acrylic Coated, Halogen Free | Black | 250' (76.20m) | 0.010" (0.25mm) | -70°C ~ 650°C | Heat Resistant | Abrasion and Cut Resistant, Fray Resistant | - | - | Clean Cut, Solvent Resistant | UL VW-1 | - | |||
41 In Stock | 1 : ¥590.07000 Bulk | Bulk | Active | Slit Wrap | Slit Harness | 0.512" (13.00mm) | - | 0.654" (16.61mm) | Polyethylene (PE) | Black | 100' (30.48m) | 0.007" ~ 0.020" (0.18mm ~ 0.51mm) | -40°C ~ 50°C | - | Abrasion Resistant | - | - | Crush Resistant, Impact Resistant | - | - | |||
55 In Stock | 1 : ¥671.51000 Spool | Spool | Active | Sleeve | Expandable | 0.375" (9.53mm) | 0.399" (10.13mm) | - | Fiberglass, Acrylic Coated, Halogen Free | Black | 100' (30.48m) | 0.010" (0.25mm) | -70°C ~ 650°C | Heat Resistant | Abrasion and Cut Resistant, Fray Resistant | - | - | Clean Cut, Solvent Resistant | UL VW-1 | - |