Specialized

Results: 11
Manufacturer
Altech CorporationPhoenix ContactWeidmüller
Series
CLIPLINE PTCPPW
Type
Marshalling ConnectorPlug ConnectionPost - SinglePotential DistributorSignal Distribution
Number of Positions
113162932
Number of Levels
144; 1 Grounded8
Terminal - Width
6.0mm8.3mm9.2mm17.8mm
Termination Style
Push In, SpringStud
Current - IEC
8 A10 A17.5 A32 A125 A
Voltage - IEC
250 V1 kV
Current - UL
10 A25 A115 A
Voltage - UL
300 V1 kV
Wire Gauge or Range - AWG
2-14 AWG12-26 AWG14-24 AWG14-26 AWG16 AWG-
Wire Gauge or Range - mm²
1.5mm²0.14-2.5mm²0.14-6mm²0.2-1.5mm²2.5-35mm²-
Housing Color
BeigeBlackGrayGreen, Yellow
Stocking Options
Environmental Options
Media
Marketplace Product
11Results

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Mounting Type
Number of Positions
Number of Levels
Terminal - Width
Termination Style
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Features
Housing Color
3270160
3270160
TERM BLK MARSHALLING 29POS 8.3MM
Phoenix Contact
314
In Stock
330
Factory
1 : ¥258.61000
Bulk
Bulk
Active
Marshalling Connector
DIN Rail
29
8
8.3mm
Push In, Spring
32 A
250 V
-
-
14-26 AWG
0.14-2.5mm²
-
Gray
1173830000
1173830000
TERM BLK DISTRIB 16POS 9.2MM BLK
Weidmüller
228
In Stock
1 : ¥81.77000
Bulk
Bulk
Active
Signal Distribution
DIN Rail
16
4
9.2mm
Push In, Spring
10 A
250 V
10 A
300 V
16 AWG
1.5mm²
-
Black
1780850000
1780850000
TERM BLK POST SGL 1POS 17.8MM
Weidmüller
468
In Stock
775
Factory
1 : ¥117.89000
Bulk
Bulk
Active
Post - Single
DIN Rail
1
1
17.8mm
Stud
125 A
1 kV
115 A
1 kV
2-14 AWG
2.5-35mm²
-
Beige
3270159
3270159
TERM BLK MARSHALLING 32POS 8.3MM
Phoenix Contact
103
In Stock
1,190
Factory
1 : ¥353.68000
Bulk
Bulk
Active
Marshalling Connector
DIN Rail
32
8
8.3mm
Push In, Spring
32 A
250 V
-
-
14-26 AWG
0.14-2.5mm²
-
Gray
3270158
3270158
TERM BLK MARSHALLING 16POS 8.3MM
Phoenix Contact
78
In Stock
1 : ¥136.20000
Bulk
Bulk
Active
Marshalling Connector
DIN Rail
16
4
8.3mm
Push In, Spring
32 A
250 V
-
-
12-26 AWG
0.14-2.5mm²
-
Gray
3270222
3270222
POTENTIAL DISTRIBUTORS NOM. VOLT
Phoenix Contact
7
In Stock
1 : ¥136.20000
Bulk
Bulk
Active
Marshalling Connector
DIN Rail
16
4
8.3mm
Push In, Spring
17.5 A
250 V
10 A
300 V
14-26 AWG
0.14-2.5mm²
-
Gray
MFG_CP8L32
CP8L32
DIN TERM BLK PUSH-IN 8X4 CONN
Altech Corporation
52
In Stock
680
Factory
1 : ¥195.64000
Bulk
Bulk
Active
Marshalling Connector
DIN Rail
32
8
6.0mm
Push In, Spring
8 A
250 V
10 A
300 V
14-24 AWG
0.2-1.5mm²
-
Gray
33
In Stock
1 : ¥269.86000
Bulk
Bulk
Active
Plug Connection
DIN Rail
16
4; 1 Grounded
8.3mm
Push In, Spring
-
-
-
-
14-26 AWG
0.14-2.5mm²
-
Green, Yellow
3270118
3270118
TERM BLK MARSHALLING 16POS 8.3MM
Phoenix Contact
9
In Stock
1 : ¥139.57000
Bulk
Bulk
Active
Marshalling Connector
DIN Rail
16
4
8.3mm
Push In, Spring
10 A
250 V
10 A
300 V
14-26 AWG
0.14-2.5mm²
-
Gray
64
In Stock
1 : ¥143.01000
Bulk
Bulk
Active
Potential Distributor
DIN Rail
13
4
8.3mm
Push In, Spring
17.5 A
250 V
-
-
-
-
-
Gray
3270220
3270220
POTENTIAL DISTRIBUTORS WITH OPTI
Phoenix Contact
41
In Stock
1 : ¥182.59000
Bulk
Bulk
Active
Marshalling Connector
DIN Rail
13
4
8.3mm
Push In, Spring
17.5 A
250 V
25 A
300 V
14-26 AWG
0.14-6mm²
-
Gray
Showing
of 11

Specialized


Specialized Terminal Blocks are devices used to join conductors to each other and are attached to a metal rail or channel. The characteristics are mounting type, number of positions, number of levels, terminal width, termination style, current IEC, voltage IEC, current UL, voltage UL, and wire gauge. The number of positions range from 1 to 960 and the number of levels range from 1 to 16.