Speakers

Results: 17
Manufacturer
Adafruit Industries LLCPUI Audio, Inc.Soberton Inc.Visaton GmbH & Co. KG
Series
-ASX
Packaging
BoxBulkTray
Technology
-Magnetic
Frequency Range
5 Hz ~ 500 Hz20 Hz ~ 10.5 kHz20 Hz ~ 15 kHz60 Hz ~ 20 kHz70 Hz ~ 15 kHz80 Hz ~ 10.5 kHz400 Hz ~ 20 kHz420 Hz ~ 10.5 kHz650 Hz ~ 10.5 kHz1.2 kHz ~ 10.5 kHz
Frequency - Self Resonant
35Hz60Hz220Hz400Hz420Hz480Hz650Hz1200Hz-
Impedance
2 Ohms4 Ohms8 Ohms
Efficiency - dBA
80.0082.0085.0086.0087.0092.00102.00103.00104.00106.00107.00-
Efficiency - Testing
100mm1W/100mm-
Efficiency - Type
-Sound Pressure Level (SPL)
Power - Rated
1 W1.5 W2 W5 W10 W20 W25 W50 W
Power - Max
2 W2.5 W3 W4 W10 W20 W30 W40 W50 W100 W
Shape
RoundRound, Square Frame
Material - Cone
-Aluminum (AI)
Material - Magnet
-Nd-Fe-B
Ingress Protection
-IP67 - Dust Tight, WaterproofWaterproof
Termination
Quick ConnectSolder Eyelet(s)Solder PadsWire Leads
Size / Dimension
0.728" Dia (18.50mm)1.035" Dia (26.30mm)1.043" Dia (26.50mm)1.181" L x 1.181" W (30.00mm x 30.00mm)1.300" Dia (33.00mm)1.772" Dia (45.00mm)2.106" Dia (53.50mm)2.764" Dia (70.20mm)3.150" L x 3.150" W (80.00mm x 80.00mm)3.382" L x 3.382" W (85.90mm x 85.90mm)3.493" Dia (88.71mm)3.992" L x 3.992" W (101.40mm x 101.40mm)6.024" Dia (153.00mm)
Height - Seated (Max)
0.256" (6.50mm)0.346" (8.80mm)0.374" (9.50mm)0.429" (10.90mm)0.748" (19.00mm)0.787" (20.00mm)0.827" (21.00mm)0.995" (25.27mm)1.063" (27.00mm)1.654" (42.00mm)1.811" (46.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
17Results

Showing
of 17
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Type
Frequency Range
Frequency - Self Resonant
Impedance
Efficiency - dBA
Efficiency - Testing
Efficiency - Type
Power - Rated
Power - Max
Port Location
Shape
Material - Cone
Material - Magnet
Ingress Protection
Ratings
Termination
Size / Dimension
Height - Seated (Max)
E-12041808_Front
E-12041808
SPEAKER 8OHM 2W TOP PORT 87DB
Soberton Inc.
15,762
In Stock
1 : ¥18.39000
Tray
-
Tray
Active
Magnetic
Exciter
400 Hz ~ 20 kHz
400Hz
8 Ohms
87.00
1W/100mm
Sound Pressure Level (SPL)
2 W
2.5 W
Top
Round
-
-
-
-
Solder Eyelet(s)
0.728" Dia (18.50mm)
0.346" (8.80mm)
E-2702_Front
E-2702
SPEAKER 2 OHM 1W TOP PORT 92DB
Soberton Inc.
993
In Stock
1 : ¥21.59000
Tray
-
Tray
Active
Magnetic
Exciter
400 Hz ~ 20 kHz
400Hz
2 Ohms
92.00
1W/100mm
Sound Pressure Level (SPL)
1 W
2 W
Top
Round
-
-
-
-
Solder Pads
1.035" Dia (26.30mm)
0.429" (10.90mm)
ASX03304-SM-R Top
ASX03304-SM-R
SPEAKER 4OHM 2W TOP PORT 80DB
PUI Audio, Inc.
1,419
In Stock
1 : ¥55.58000
Bulk
Bulk
Active
Magnetic
Exciter
420 Hz ~ 10.5 kHz
420Hz
4 Ohms
80.00
1W/100mm
Sound Pressure Level (SPL)
2 W
4 W
Top
Round
-
Nd-Fe-B
-
-
Solder Eyelet(s)
1.300" Dia (33.00mm)
0.256" (6.50mm)
ASX08804-TP-R
ASX08804-TP-R
SPEAKER 4OHM 10W TOP PORT 106DB
PUI Audio, Inc.
4,039
In Stock
1 : ¥94.25000
Tray
Tray
Active
Magnetic
Exciter
80 Hz ~ 10.5 kHz
220Hz
4 Ohms
106.00
100mm
Sound Pressure Level (SPL)
10 W
20 W
Top
Round
-
Nd-Fe-B
-
-
Solder Eyelet(s)
3.493" Dia (88.71mm)
0.827" (21.00mm)
ASX07008-WP-R Top
ASX07008-WP-R
SPEAKER 8OHM 5W TOP PORT 82DB
PUI Audio, Inc.
1,870
In Stock
1 : ¥215.67000
Bulk
Bulk
Active
Magnetic
Exciter
1.2 kHz ~ 10.5 kHz
1200Hz
8 Ohms
82.00
1W/100mm
Sound Pressure Level (SPL)
5 W
10 W
Top
Round
-
Nd-Fe-B
IP67 - Dust Tight, Waterproof
-
Wire Leads
2.764" Dia (70.20mm)
0.827" (21.00mm)
189
In Stock
1 : ¥222.73000
Bulk
-
Bulk
Active
-
Exciter
-
-
8 Ohms
-
-
-
-
10 W
Top
Round, Square Frame
-
-
-
-
Quick Connect
1.181" L x 1.181" W (30.00mm x 30.00mm)
0.748" (19.00mm)
ASX02608-R Top
ASX02608-R
SPEAKER 8OHM 1.5W TOP PORT 82DB
PUI Audio, Inc.
152
In Stock
1 : ¥39.49000
Tray
Tray
Active
Magnetic
Exciter
650 Hz ~ 10.5 kHz
650Hz
8 Ohms
82.00
1W/100mm
Sound Pressure Level (SPL)
1.5 W
3 W
Top
Round
-
Nd-Fe-B
-
-
Solder Eyelet(s)
1.043" Dia (26.50mm)
0.374" (9.50mm)
ASX08808-TP-R
ASX08808-TP-R
SPEAKER 8OHM 10W TOP PORT 103DB
PUI Audio, Inc.
64
In Stock
1 : ¥135.54000
Tray
Tray
Active
Magnetic
Exciter
80 Hz ~ 10.5 kHz
220Hz
8 Ohms
103.00
100mm
Sound Pressure Level (SPL)
10 W
20 W
Top
Round
-
Nd-Fe-B
-
-
Solder Eyelet(s)
3.493" Dia (88.71mm)
0.827" (21.00mm)
ASX10108-SPD-R
ASX10108-SPD-R
SPEAKER 8OHM 20W TOP PORT 102DB
PUI Audio, Inc.
69
In Stock
1 : ¥153.77000
Tray
Tray
Active
Magnetic
Exciter
70 Hz ~ 15 kHz
220Hz
8 Ohms
102.00
100mm
Sound Pressure Level (SPL)
20 W
30 W
Top
Round
-
Nd-Fe-B
-
-
Quick Connect
3.992" L x 3.992" W (101.40mm x 101.40mm)
0.995" (25.27mm)
ASX08604-SW-R
ASX08604-SW-R
SPEAKER 4OHM 25W TOP PORT 80DB
PUI Audio, Inc.
13
In Stock
1 : ¥247.03000
Tray
Tray
Active
Magnetic
Exciter
20 Hz ~ 10.5 kHz
35Hz
4 Ohms
80.00
100mm
Sound Pressure Level (SPL)
25 W
50 W
Top
Round, Square Frame
-
Nd-Fe-B
-
-
Quick Connect
3.382" L x 3.382" W (85.90mm x 85.90mm)
1.654" (42.00mm)
ASX11504-SW-R
ASX11504-SW-R
SPEAKER 4OHM 50W TOP PT EXCITER
PUI Audio, Inc.
22
In Stock
1 : ¥410.41000
Box
Box
Active
Magnetic
Exciter
5 Hz ~ 500 Hz
35Hz
4 Ohms
-
-
-
50 W
100 W
Top
Round
Aluminum (AI)
Nd-Fe-B
-
-
Quick Connect
-
1.811" (46.00mm)
9
In Stock
1 : ¥560.40000
Bulk
-
Bulk
Active
-
Exciter
-
-
4 Ohms
-
-
-
50 W
100 W
Top
Round
-
-
Waterproof
-
Wire Leads
6.024" Dia (153.00mm)
1.654" (42.00mm)
12
In Stock
1 : ¥629.61000
Bulk
-
Bulk
Active
-
Exciter
-
-
8 Ohms
-
-
-
-
50 W
Top
Round, Square Frame
-
-
-
-
Quick Connect
3.150" L x 3.150" W (80.00mm x 80.00mm)
0.748" (19.00mm)
ASX05404-HD-R
ASX05404-HD-R
SPEAKER 4OHM 20W TOP PORT 107DB
PUI Audio, Inc.
0
In Stock
Check Lead Time
1 : ¥224.62000
Tray
Tray
Active
Magnetic
Exciter
60 Hz ~ 20 kHz
480Hz
4 Ohms
107.00
100mm
Sound Pressure Level (SPL)
20 W
40 W
Top
Round
-
Nd-Fe-B
-
-
Quick Connect
2.106" Dia (53.50mm)
0.787" (20.00mm)
ASX02604-R Top
ASX02604-R
SPEAKER 4OHM 1.5W TOP PORT 85DB
PUI Audio, Inc.
23
In Stock
1 : ¥39.49000
Tray
Tray
Active
Magnetic
Exciter
650 Hz ~ 10.5 kHz
650Hz
4 Ohms
85.00
1W/100mm
Sound Pressure Level (SPL)
1.5 W
3 W
Top
Round
-
Nd-Fe-B
-
-
Solder Eyelet(s)
1.043" Dia (26.50mm)
0.374" (9.50mm)
ASX05408-HD-R
ASX05408-HD-R
SPEAKER 8OHM 20W TOP PORT 104DB
PUI Audio, Inc.
0
In Stock
Check Lead Time
1 : ¥232.17000
Tray
Tray
Active
Magnetic
Exciter
60 Hz ~ 20 kHz
480Hz
8 Ohms
104.00
100mm
Sound Pressure Level (SPL)
20 W
40 W
Top
Round
-
Nd-Fe-B
-
-
Quick Connect
2.106" Dia (53.50mm)
0.787" (20.00mm)
1784
1784
SPEAKER 4OHM 5W TOP PORT 86DB
Adafruit Industries LLC
0
In Stock
Check Lead Time
1 : ¥143.67000
Bulk
-
Bulk
Active
Magnetic
Exciter
20 Hz ~ 15 kHz
60Hz
4 Ohms
86.00
-
Sound Pressure Level (SPL)
5 W
10 W
Top
Round
-
-
-
-
Wire Leads
1.772" Dia (45.00mm)
1.063" (27.00mm)
Showing
of 17

Speakers


Speaker products are audio frequency electromagnetic transducers used primarily to turn energy in the format of an electrical signal into mechanical compression waves travelling through an atmospheric air environment for reproduction of speech, music, or similar material. Products designed for general purpose reproduction of partial regions of the human audible frequency range (subwoofers, woofers, tweeters, etc.) are included, as well as full range products and special purpose transducers tailored for headset or in-ear applications.