Speakers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Frequency Range | Frequency - Self Resonant | Impedance | Efficiency - dBA | Efficiency - Testing | Efficiency - Type | Power - Rated | Power - Max | Port Location | Shape | Material - Cone | Material - Magnet | Ingress Protection | Ratings | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,571 In Stock | 1 : ¥87.76000 Bulk | Bulk | Active | Magnetic | Full Range | 20 Hz ~ 20 kHz | 69.5Hz | 31.6 Ohms | 98.10 | 1W/1M | Half Space Sensitivity | - | - | Top | Round | Paper Composite | Nd-Fe-B | - | - | Wire Leads | 1.969" Dia (50.00mm) | 0.394" (10.00mm) | |||
347 In Stock | 1 : ¥37.35000 Box | - | Box | Active | Magnetic | General Purpose | 10 Hz ~ 20 kHz | - | 1 Ohms | 83.00 | 500mm | Sound Pressure Level (SPL) | 3.5 W | 8 W | Top | Round | Paper | Nd-Fe-B | - | - | Solder Eyelet | 1.567" Dia (39.80mm) | 0.866" (22.00mm) | ||
216 In Stock | 1 : ¥48.93000 Tray | Tray | Active | Magnetic | General Purpose | 150 Hz ~ 20 kHz | 150Hz | 4 Ohms | 99.00 | 100mm | Sound Pressure Level (SPL) | 5 W | 6 W | Top | Round | Paper | - | IP65 - Dust Tight, Water Resistant | - | Solder Eyelet(s) | 2.047" Dia (52.00mm) | 1.102" (28.00mm) | |||
152 In Stock | 1 : ¥65.10000 Tray | Tray | Active | Magnetic | General Purpose | 100 Hz ~ 20 kHz | 160Hz | 4 Ohms | 84.00 | 1W/500mm | Sensitivity | 5 W | 6 W | Top | Round | - | Nd-Fe-B | IP65 - Dust Tight, Water Resistant | IEC 60601-1-8 | Solder Eyelet(s) | 1.575" Dia (40.00mm) | 0.846" (21.50mm) | |||
372 In Stock | 1 : ¥80.78000 Tray | Tray | Active | Magnetic | General Purpose | 20 Hz ~ 20 kHz | 115Hz | 32 Ohms | 120.00 | - | Sound Pressure Level (SPL) | 20 mW | 30 mW | Top | Round | - | Nd-Fe-B | IPX7 | - | - | 1.575" Dia (40.00mm) | 0.205" (5.20mm) | |||
813 In Stock | 1 : ¥9.03000 Bulk | - | Bulk | Obsolete | Magnetic | Headphone Driver | 100 Hz ~ 20 kHz | 150Hz | 32 Ohms | 94.00 | 10mW/10mm | Sensitivity | 10 mW | 30 mW | Top | Round | Plastic | Nd-Fe-B | IP67 - Dust Tight, Waterproof | - | Solder Pads | 1.181" Dia (30.00mm) | 0.201" (5.10mm) | ||
782 In Stock | 1 : ¥24.14000 Bulk | - | Bulk | Active | Magnetic | Headphone Driver | 20 Hz ~ 20 kHz | 72Hz | 36 Ohms | 97.40 | 10mW/10mm | Sensitivity | 10 mW | 20 mW | Top | Round | Plastic | Nd-Fe-B | IP67 - Dust Tight, Waterproof | - | Solder Pads | 1.378" Dia (35.00mm) | 0.308" (7.82mm) | ||
240 In Stock | 1 : ¥41.21000 Tray | - | Tray | Active | Magnetic | Full Range | 120 Hz ~ 20 kHz | 120Hz | 4 Ohms | 82.50 | 5W/10cm | Sensitivity | 5 W | 8 W | Top | Round | Plastic | Nd-Fe-B | - | - | Solder Pads | 2.047" L x 2.047" W (52.00mm x 52.00mm) | 1.244" (31.60mm) | ||
53 In Stock | 1 : ¥106.65000 Box | Box | Active | Magnetic | General Purpose | 70 Hz ~ 20 kHz | - | 4 Ohms | 82.00 | 1W/1M | Sound Pressure Level (SPL) | 7 W | 15 W | Top | Round, Square Frame | Cloth (Water Resistant) | Ferrite | Water Resistant | - | Solder Eyelet(s) | 2.677" Dia (68.00mm) | 1.835" (46.60mm) | |||
56 In Stock | 1 : ¥344.57000 Box | - | Box | Active | Magnetic | Woofer | - | 90Hz | 3.4 Ohms | 75.00 | - | Sound Pressure Level (SPL) | 35 W | 180 W | Top | Oval, Rectangular Frame | Aluminum Composite, Glass Composite | Nd-Fe-B | - | - | Solder Pads | - | 0.709" (18.00mm) | ||
14 In Stock | 1 : ¥46.55000 Tray | - | Tray | Active | Magnetic | General Purpose | 150 Hz ~ 20 kHz | 180Hz | 4 Ohms | 100.00 | 1W/100mm | Sound Pressure Level (SPL) | 5 W | 6 W | Top | Round | Polyester, Polyethylene Terephthalate (PET) | - | - | - | Solder Eyelet(s) | 1.575" Dia (40.00mm) | 0.846" (21.50mm) | ||
25 In Stock | 1 : ¥79.64000 Bulk | - | Bulk | Active | Magnetic | General Purpose, Enclosure Included | - | - | 4 Ohms | - | - | - | 5 W | - | Top | Round | - | - | - | - | Wire Leads | - | - | ||
4 In Stock | 1 : ¥204.83000 Bulk | - | Bulk | Active | Magnetic | General Purpose | 58 Hz ~ 20 kHz | 58Hz | 4 Ohms | 85.00 | 10W/1M | Sound Pressure Level (SPL) | 10 W | 25 W | Top | Round | - | Nd-Fe-B N40 | - | - | Wire Leads | 1.969" Dia (50.00mm) | 1.220" (31.00mm) | ||
0 In Stock Check Lead Time | 1 : ¥15.27000 Bulk | - | Bulk | Active | Magnetic | Headphone Driver | 20 Hz ~ 20 kHz | 70Hz | 34 Ohms | 97.00 | 10mW/10mm | Sensitivity | 30 mW | 50 mW | Top | Round | Plastic | Nd-Fe-B | - | - | Solder Pads | 1.969" Dia (50.00mm) | 0.339" (8.60mm) |