Celduc Inc. Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
33 In Stock | 1 : ¥1,441.57000 Box | Box | Active | Chassis Mount | SPST-NO (1 Form A) | AC, Zero Cross | 10 ~ 30VDC | 24 V ~ 600 V | 75 A | 4.5 mOhms | Screw Terminal | -40°C ~ 90°C | Module | - | CE | - | - | |||
29 In Stock | 1 : ¥1,546.06000 Box | - | Box | Active | Chassis Mount | SPST-NO (1 Form A) | AC, Zero Cross | 3 ~ 32VDC | 12 V ~ 280 V | 25 A | - | Quick Connect, Disconnect | -40°C ~ 100°C | Hockey Puck | - | cURus | - | - | ||
143 In Stock | 1 : ¥229.36000 Tube | - | Tube | Active | Through Hole | SPST-NO (1 Form A) | DC | 24VDC | 0 V ~ 30 V | 5 A | - | PC Pin | -40°C ~ 100°C | 4-SIP | 4-SIP | cURus | - | - | ||
126 In Stock | 1 : ¥360.04000 Tube | - | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 4 ~ 30VDC | 12 V ~ 460 V | 5 A | 40 mOhms | PC Pin | -40°C ~ 100°C | 4-SIP | 4-SIP | CE, cURus, VDE | - | - | ||
36 In Stock | 1 : ¥466.22000 Box | Box | Active | Chassis Mount | SPST-NO (1 Form A) | AC, Zero Cross | 3.5 ~ 32VDC | 24 V ~ 600 V | 40 A | 14 mOhms | Screw Terminal | -40°C ~ 90°C | Module | - | CE | - | - | |||
61 In Stock | 1 : ¥490.27000 Box | Box | Active | Chassis Mount | SPST-NO (1 Form A) | AC, Zero Cross | 3.5 ~ 32VDC | 24 V ~ 600 V | 50 A | 7.5 mOhms | Screw Terminal | -55°C ~ 100°C | Module | - | CE, cURus | - | - | |||
27 In Stock | 1 : ¥490.27000 Box | Box | Active | Chassis Mount | SPST-NO (1 Form A) | AC, Zero Cross | 3.5 ~ 32VDC | 24 V ~ 600 V | 60 A | 7.5 mOhms | Screw Terminal | -40°C ~ 90°C | Module | - | CE | - | - | |||
39 In Stock | 1 : ¥508.41000 Box | Box | Active | DIN Rail | SPST-NO (1 Form A) | DC | 5 ~ 30VDC | 2 V ~ 60 V | 3 A | - | Spring Terminal | -40°C ~ 90°C | Module | - | CE | - | - | |||
36 In Stock | 1 : ¥508.41000 Box | Box | Active | Chassis Mount | SPST-NO (1 Form A) | AC, Zero Cross | 6 ~ 30VDC | 12 V ~ 275 V | 5 A | - | Spring Terminal | -40°C ~ 80°C | Module | - | CE, UL | - | - | |||
117 In Stock | 1 : ¥601.37000 Box | Box | Active | Chassis Mount | SPST-NO (1 Form A) | AC, Zero Cross | 3.5 ~ 32VDC | 24 V ~ 600 V | 90 A | 4.5 mOhms | Screw Terminal | -40°C ~ 90°C | Module | - | CE | - | - | |||
94 In Stock | 1 : ¥623.81000 Box | Box | Active | Chassis Mount | SPST-NO (1 Form A) | AC, Zero Cross | 10 ~ 30VDC | 12 V ~ 280 V | 25 A | 16 mOhms | Screw Terminal | -40°C ~ 90°C | Module | - | CE | - | - | |||
42 In Stock | 1 : ¥682.71000 Box | Box | Active | Chassis Mount | SPST-NO (1 Form A) | AC, Zero Cross | 3.5 ~ 32VDC | 24 V ~ 600 V | 50 A | 7.5 mOhms | - | -55°C ~ 100°C | Module | - | CE, cURus | - | - | |||
28 In Stock | 1 : ¥897.32000 Box | - | Box | Active | Chassis Mount | SPST-NO (1 Form A) | AC, Zero Cross | 5 ~ 30VDC | 24 V ~ 600 V | 50 A | - | Quick Connect, Disconnect | - | Hockey Puck | - | cURus | - | - | ||
39 In Stock | 1 : ¥1,212.93000 Box | - | Box | Active | Chassis Mount | SPST-NO (1 Form A) | AC, Zero Cross | 4 ~ 32VDC | 24 V ~ 600 V | 50 A | - | Screw Terminal | -55°C ~ 100°C | Module | - | CE, cURus | - | - | ||
29 In Stock | 1 : ¥1,366.31000 Box | Box | Active | Chassis Mount | SPST-NO (1 Form A) | AC, Zero Cross | 8 ~ 30VDC | 24 V ~ 600 V | 50 A | 7.5 mOhms | Screw Terminal | -40°C ~ 90°C | Module | - | CE | - | - | |||
30 In Stock | 1 : ¥1,678.89000 Box | Box | Active | Chassis Mount | SPST-NO (1 Form A) | AC | 4mA ~ 20mA (Current Loop) | 100 V ~ 280 V | 50 A | 12 mOhms | Screw Terminal | -40°C ~ 90°C | Module | - | CE | - | - | |||
236 In Stock | 1 : ¥172.87000 Tube | - | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 24VDC | 12 V ~ 280 V | 2 A | - | PC Pin | -40°C ~ 85°C | 4-SIP | 4-SIP | CE, cURus | - | - | ||
75 In Stock | 1 : ¥583.49000 Box | - | Box | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 12VDC | 24 V ~ 600 V | 10 A | - | PC Pin | -40°C ~ 80°C | 4-SIP | 4-SIP | UL | - | - | ||
65 In Stock | 1 : ¥588.68000 Box | Box | Active | Chassis Mount | SPST-NO (1 Form A) | AC, Zero Cross | 3.5 ~ 32VDC | 24 V ~ 510 V | 75 A | 4.5 mOhms | Screw Terminal | -40°C ~ 90°C | Module | - | CE | - | - | |||
62 In Stock | 1 : ¥589.39000 Box | Box | Active | Chassis Mount | SPST-NO (1 Form A) | AC, Zero Cross | 3 ~ 32VDC | 12 V ~ 280 V | 25 A | 16 mOhms | - | -55°C ~ 100°C | Module | - | CE, cURus | - | - | |||
52 In Stock | 1 : ¥610.76000 Box | Box | Active | Chassis Mount | SPST-NO (1 Form A) | AC, Zero Cross | 20 ~ 265VAC/DC | 24 V ~ 510 V | 75 A | 4.5 mOhms | Screw Terminal | -40°C ~ 90°C | Module | - | CE | - | - | |||
32 In Stock | 1 : ¥828.14000 Box | - | Box | Active | Chassis Mount | SPST-NO (1 Form A) | DC | 3.5 ~ 32VDC | 0 V ~ 40 V | 40 A | 18.2 mOhms | Screw Terminal | -40°C ~ 100°C | Module | - | cURus | - | - | ||
29 In Stock | 1 : ¥842.08000 Box | Box | Active | Chassis Mount | SPST-NO (1 Form A) | AC, Zero Cross | 7 ~ 30VDC | 150 V ~ 510 V | 50 A | 7.5 mOhms | Screw Terminal | -40°C ~ 90°C | Module | - | CE | - | - | |||
42 In Stock | 1 : ¥1,743.87000 Box | Box | Active | Chassis Mount | SPST-NO (1 Form A) | AC, Zero Cross | 24 ~ 255VAC/DC | 24 V ~ 520 V | 17 A | 20 mOhms | - | -40°C ~ 85°C | Module | - | CE | - | - | |||
35 In Stock | 1 : ¥2,102.12000 Box | Box | Active | Chassis Mount | 3PST-NO (3 Form A) | AC, Zero Cross | 24 ~ 255VAC/DC | 24 V ~ 640 V | 50 A | 7.5 mOhms | - | -40°C ~ 100°C | Module | - | CE, cURus, EAC, UKCA | - | - |