SGT8858200 | |
---|---|
DigiKey Part Number | 3667-SGT8858200-ND |
Manufacturer | |
Manufacturer Product Number | SGT8858200 |
Description | SSR RELAY 3PST-NO 50A 24-640V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Solid State 3PST-NO (3 Form A) Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 24 ~ 255VAC/DC | |
Voltage - Load | 24 V ~ 640 V | |
Load Current | 50 A | |
On-State Resistance (Max) | 7.5 mOhms | |
Termination Style | - | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cURus, EAC, UKCA | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,102.12000 | ¥2,102.12 |
50 | ¥1,313.82440 | ¥65,691.22 |