SAL942460 | |
---|---|
DigiKey Part Number | 3667-SAL942460-ND |
Manufacturer | |
Manufacturer Product Number | SAL942460 |
Description | SSR RELAY SPST-NO 25A 12-280V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 3 ~ 32VDC | |
Voltage - Load | 12 V ~ 280 V | |
Load Current | 25 A | |
On-State Resistance (Max) | 16 mOhms | |
Termination Style | - | |
Operating Temperature | -55°C ~ 100°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥589.39000 | ¥589.39 |
10 | ¥558.34200 | ¥5,583.42 |
25 | ¥527.32600 | ¥13,183.15 |
50 | ¥496.30820 | ¥24,815.41 |
100 | ¥465.28860 | ¥46,528.86 |