Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
36 In Stock | 1 : ¥508.41000 Box | Box | Active | Chassis Mount | SPST-NO (1 Form A) | AC, Zero Cross | 6 ~ 30VDC | 12 V ~ 275 V | 5 A | Spring Terminal | -40°C ~ 80°C | Module | - | CE, UL | - | - | |||
20 In Stock | 1 : ¥419.83000 Box | Box | Active | Chassis Mount | SPST-NO (1 Form A) | AC, Zero Cross | 15 ~ 30VAC/DC | 12 V ~ 440 V | 5 A | Spring Terminal | -40°C ~ 80°C | Module | - | CE, UL | - | - | |||
10 In Stock | 1 : ¥508.41000 Box | Box | Active | Chassis Mount | SPST-NO (1 Form A) | AC, Zero Cross | 5 ~ 30VDC | 12 V ~ 275 V | 5 A | Spring Terminal | -40°C ~ 80°C | Module | - | CE, UL | - | - | |||
0 In Stock Check Lead Time | 22 : ¥509.26955 Box | Box | Active | Chassis Mount | SPST-NO (1 Form A) | AC, Zero Cross | 15 ~ 30VAC/DC | 12 V ~ 275 V | 5 A | Spring Terminal | -40°C ~ 80°C | Module | - | CE, UL | - | - | |||
0 In Stock Check Lead Time | 22 : ¥547.13591 Box | Box | Active | Chassis Mount | SPST-NO (1 Form A) | AC, Zero Cross | 6 ~ 30VAC/DC | 12 V ~ 275 V | 5 A | Spring Terminal | -40°C ~ 80°C | Module | - | CE, UL | - | - | |||
0 In Stock Check Lead Time | 22 : ¥548.91955 Box | Box | Active | Chassis Mount | SPST-NO (1 Form A) | AC, Zero Cross | 6 ~ 30VAC/DC | 12 V ~ 275 V | 5 A | Spring Terminal | -40°C ~ 80°C | Module | - | CE, UL | - | - | |||
0 In Stock Check Lead Time | 10 : ¥565.82300 Box | Box | Active | Chassis Mount | SPST-NO (1 Form A) | AC, Zero Cross | 150 ~ 240VAC/DC | 12 V ~ 440 V | 5 A | Spring Terminal | -40°C ~ 80°C | Module | - | CE, UL | - | - |