SC965160 | |
---|---|
DigiKey Part Number | 3667-SC965160-ND |
Manufacturer | |
Manufacturer Product Number | SC965160 |
Description | SSR RELAY SPST-NO 50A 24-600V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 5 ~ 30VDC | |
Voltage - Load | 24 V ~ 600 V | |
Load Current | 50 A | |
Termination Style | Quick Connect, Disconnect | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | cURus | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥897.32000 | ¥897.32 |
10 | ¥847.47000 | ¥8,474.70 |
25 | ¥797.61760 | ¥19,940.44 |
50 | ¥747.76680 | ¥37,388.34 |
100 | ¥697.91500 | ¥69,791.50 |