Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,053 In Stock | 1 : ¥29.41000 Cut Tape (CT) 500 : ¥18.39616 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.27VDC | 0 V ~ 40 V | 2 A | 150 mOhms | Gull Wing | -40°C ~ 85°C | 4-SMD (0.300", 7.62mm) | 4-SMD | - | - | - | |||
16,752 In Stock | 1 : ¥30.66000 Cut Tape (CT) 2,500 : ¥17.56951 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.15VDC | 0 V ~ 40 V | 300 mA | 1.5 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.173", 4.40mm) | 4-SOP | - | - | - | |||
6,600 In Stock | 1 : ¥30.66000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.15VDC | 0 V ~ 40 V | 300 mA | 1.5 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.173", 4.40mm) | 4-SOP | - | - | - | |||
2,706 In Stock | 1 : ¥34.77000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.27VDC | 0 V ~ 40 V | 2 A | 150 mOhms | Gull Wing | -40°C ~ 85°C | 4-SMD (0.300", 7.62mm) | 4-SMD | - | - | - | |||
15,844 In Stock 2,500 Factory | 1 : ¥58.64000 Cut Tape (CT) 2,500 : ¥33.60850 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.33VDC | 0 V ~ 40 V | 1 A | 130 mOhms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.173", 4.40mm) | 4-SOP | - | - | - | |||
3,918 In Stock | 1 : ¥58.64000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.33VDC | 0 V ~ 40 V | 1 A | 130 mOhms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.173", 4.40mm) | 4-SOP | - | - | - | |||
4,565 In Stock 1,000 Factory | 1 : ¥77.14000 Cut Tape (CT) 500 : ¥48.22696 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.15VDC | 0 V ~ 40 V | 100 mA | 20 Ohms | SMD (SMT) Tab | -40°C ~ 85°C | 4-SMD (0.128", 3.25mm) | 4-USOP | - | - | - | |||
394 In Stock | 1 : ¥81.70000 Cut Tape (CT) 500 : ¥51.07078 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.3VDC | 0 V ~ 40 V | 140 mA | 10 Ohms | SMD (SMT) Tab | -40°C ~ 85°C | 4-SMD (0.165", 4.20mm) | 4-SSOP | - | - | - | |||
2,680 In Stock | 1 : ¥82.86000 Cut Tape (CT) 500 : ¥51.78836 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.35VDC | 0 V ~ 40 V | 120 mA | 14 Ohms | SMD (SMT) Tab | -40°C ~ 85°C | 4-SMD (0.165", 4.20mm) | 4-SSOP | - | - | - | |||
3,828 In Stock | 1 : ¥91.08000 Cut Tape (CT) 500 : ¥56.90840 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.15VDC | 0 V ~ 40 V | 300 mA | 1.5 Ohms | SMD (SMT) Tab | -40°C ~ 85°C | 4-SMD (0.165", 4.20mm) | 4-SSOP | - | - | - | |||
1,000 In Stock | 1 : ¥89.01000 Cut Tape (CT) 500 : ¥55.64386 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.27VDC | 0 V ~ 40 V | 250 mA | 3 Ohms | SMD (SMT) Tab | -40°C ~ 110°C | 4-SMD (0.096", 2.45mm) | 4-VSON | - | - | - | |||
720 In Stock | 1 : ¥97.70000 Cut Tape (CT) 500 : ¥61.04542 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.27VDC | 0 V ~ 40 V | 140 mA | 10 Ohms | SMD (SMT) Tab | -40°C ~ 85°C | 4-SMD (0.096", 2.45mm) | 4-VSON | - | - | - | |||
442 In Stock | 1 : ¥103.68000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.33VDC | 0 V ~ 40 V | 2.5 A | 150 mOhms | Gull Wing | -40°C ~ 85°C | 4-SMD (0.300", 7.62mm) | 4-SMD | - | - | - | |||
1,135 In Stock | 1 : ¥108.96000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.33VDC | 0 V ~ 40 V | 2.5 A | 60 mOhms | Gull Wing | -40°C ~ 85°C | 6-SOP (0.173", 4.40mm) | 6-SOP | - | - | - | |||
1,515 In Stock | 1 : ¥113.43000 Cut Tape (CT) 500 : ¥73.08518 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.21VDC | 0 V ~ 40 V | 120 mA | 14 Ohms | SMD (SMT) Tab | -40°C ~ 85°C | 4-SMD (0.079", 2.00mm) | S-VSON4 | - | - | - | |||
17,881 In Stock | 1 : ¥21.54000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.15VDC | 0 V ~ 40 V | 120 mA | 15 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.173", 4.40mm) | 4-SOP | - | - | - | |||
2,386 In Stock 4,500 Factory | 1 : ¥66.95000 Cut Tape (CT) 500 : ¥41.85696 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.15VDC | 0 V ~ 40 V | 120 mA | 15 Ohms | SMD (SMT) Tab | -40°C ~ 85°C | 4-SMD (0.165", 4.20mm) | 4-SSOP | - | - | - | |||
1,022 In Stock | 1 : ¥89.29000 Cut Tape (CT) 500 : ¥46.04922 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.15VDC | 0 V ~ 40 V | 250 mA | 3 Ohms | SMD (SMT) Tab | -40°C ~ 85°C | 4-SMD (0.165", 4.20mm) | 4-SSOP | - | - | - | |||
1,676 In Stock 1,000 Factory | 1 : ¥97.70000 Cut Tape (CT) 500 : ¥61.04542 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.27VDC | 0 V ~ 40 V | 120 mA | 14 Ohms | SMD (SMT) Tab | -40°C ~ 85°C | 4-SMD (0.096", 2.45mm) | 4-VSON | - | - | - | |||
983 In Stock 400 Factory | 1 : ¥102.70000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.33VDC | 0 V ~ 40 V | 3.5 A | 60 mOhms | Gull Wing | -40°C ~ 85°C | 6-SMD (0.300", 7.62mm) | 6-SMD | - | - | - | |||
5,222 In Stock | 1 : ¥30.66000 Cut Tape (CT) 2,500 : ¥17.56951 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.15VDC | 0 V ~ 40 V | 120 mA | 15 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.173", 4.40mm) | 4-SOP | - | - | - | |||
2,790 In Stock | 1 : ¥30.66000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.15VDC | 0 V ~ 40 V | 250 mA | 3 Ohms | Gull Wing | -40°C ~ 85°C | 4-SOP (0.173", 4.40mm) | 4-SOP | - | - | - | |||
3,571 In Stock | 1 : ¥66.59000 Cut Tape (CT) 500 : ¥34.35002 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.15VDC | 0 V ~ 40 V | 300 mA | 1.5 Ohms | SMD (SMT) Tab | -40°C ~ 85°C | 4-SMD (0.128", 3.25mm) | 4-USOP | - | - | - | |||
690 In Stock | 1 : ¥71.86000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.33VDC | 0 V ~ 40 V | 3.5 A | 60 mOhms | PC Pin | -40°C ~ 85°C | 6-DIP (0.300", 7.62mm) | 6-DIP | - | - | - | |||
1,142 In Stock | 1 : ¥72.49000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.33VDC | 0 V ~ 40 V | 2.5 A | 150 mOhms | PC Pin | -40°C ~ 85°C | 4-DIP (0.300", 7.62mm) | 4-DIP | - | - | - |