G3VM-41GR5(TR) | |
---|---|
DigiKey Part Number | Z8450TR-ND - Tape & Reel (TR) Z8450CT-ND - Cut Tape (CT) Z8450DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-41GR5(TR) |
Description | SSR RELAY SPST-NO 300MA 0-40V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-41GR5(TR) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.15VDC | |
Voltage - Load | 0 V ~ 40 V | |
Load Current | 300 mA | |
On-State Resistance (Max) | 1.5 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.66000 | ¥30.66 |
10 | ¥28.74600 | ¥287.46 |
25 | ¥25.55640 | ¥638.91 |
50 | ¥24.27840 | ¥1,213.92 |
100 | ¥23.00010 | ¥2,300.01 |
250 | ¥20.44448 | ¥5,111.12 |
500 | ¥19.16682 | ¥9,583.41 |
1,000 | ¥17.88900 | ¥17,889.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥17.56951 | ¥43,923.78 |
5,000 | ¥17.25007 | ¥86,250.35 |